Filter Your Search
31 - 40 of 6,168 results
|
PA3342NLT
Pulse Electronics Corporation
|
$0.6987 | Yes | Active | 60 W | 12 V | 5 V | 90 µH | 400 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.07 mm | 17.65 mm | 14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||
|
PH9185.083NLT
Pulse Electronics Corporation
|
$0.6993 | Yes | Active | 3 W | 2.35 mH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | 1 | 1 | TUV; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.5 mm | 13 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
PH9185.043NLT
Pulse Electronics Corporation
|
$0.6993 | Yes | Active | 3 W | 1.26 mH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | 1 | 1 | TUV; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.5 mm | 13 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
PH9185.038NLT
Pulse Electronics Corporation
|
$0.6993 | Yes | Active | 3 W | 310 µH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | 1 | 1 | TUV; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.5 mm | 13 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
PH9185.021NLT
Pulse Electronics Corporation
|
$0.6993 | Yes | Active | 3 W | 1.8 mH | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | 1 | 1 | TUV; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.5 mm | 13 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
78253/55JC-R
Murata Manufacturing Co Ltd
|
$0.7016 | Yes | Active | 1 W | 5 V | 570 µH | 500 kHz | SMPS TRANSFORMER | 5 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 15 INCH | YES | Matte Tin (Sn) | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | CHIP | Murata Electronics | ||||||
|
78253/35JC-R
Murata Manufacturing Co Ltd
|
$0.7016 | Yes | Active | 500 mW | 5 V | 270 µH | 500 kHz | SMPS TRANSFORMER | 3.3 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 15 INCH | YES | MATTE TIN | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | CHIP | Murata Electronics | ||||||
|
PA3964.002NLT
Pulse Electronics Corporation
|
$0.7035 | Yes | Active | 10 W | 12 V | 510 nH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 14 V | 10 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PA3964.001NLT
Pulse Electronics Corporation
|
$0.7035 | Yes | Active | 10 W | 12 V | 15.6 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.1 mm | 16.5 mm | 15.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PA2364NLT
Pulse Electronics Corporation
|
$0.7063 | Yes | Active | 30 W | 3.3 V | 25.2 µH | 250 kHz | SMPS TRANSFORMER | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 20 V | 10 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 11.45 mm | 13.08 mm | 15.24 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |