Parametric results for: wb31800wunh+(alternate:+w... under RF Transformers

Filter Your Search

41 - 50 of 6,871 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAL-NRF02D3
STMicroelectronics
$0.2308 Yes Active 1.9 dB RF TRANSFORMER HEIGHT DIMENSION INCLUDES WITH TERMINALS 2.54 GHz 2.4 GHz e1 105 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin/Silver/Copper (Sn/Ag/Cu) 640 µm 1.4 mm 860 µm STMICROELECTRONICS LEAD FREE compliant EAR99 STMicroelectronics
BALF-NRF01J5
STMicroelectronics
$0.2418 Yes Obsolete 2.4 dB RF TRANSFORMER 2.54 GHz 2.4 GHz 85 °C -40 °C SURFACE MOUNT TR YES 210 µm 1.375 mm 845 µm STMICROELECTRONICS compliant EAR99 STMicroelectronics
HHM1521
TDK Corporation
$0.2426 Yes Yes Obsolete 50 OHMS 200 OHMS 2.4 GHz 2.5 GHz 1 dB RF TRANSFORMER MATCHING 2.4 GHz 85 °C -40 °C SURFACE MOUNT YES 950 µm 2 mm 1.25 mm TDK CORP compliant EAR99 TDK
HHM1517
TDK Corporation
$0.2426 Yes Yes Not Recommended 1.2 dB RF TRANSFORMER 2.4 GHz e3 85 °C -40 °C SURFACE MOUNT YES Matte Tin (Sn) 950 µm 2 mm 1.25 mm TDK CORP compliant EAR99 TDK
0900BL18B200E
Johanson Technology Inc
$0.2558 Active 1 dB RF TRANSFORMER 1 GHz 800 MHz e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin (Sn) 840 µm 3.2 mm 1.6 mm JOHANSON TECHNOLOGY INC compliant EAR99 JOHANSON TECHNOLOGY
BALF-ATM-01E3
STMicroelectronics
$0.2570 Yes Active 1.3 dB RF TRANSFORMER 2.5 GHz 2.4 GHz 105 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 455 µm 2.1 mm 1.35 mm STMICROELECTRONICS compliant STMicroelectronics
HHM1733B1
TDK Corporation
$0.2650 Yes Yes Active 50 OHMS 50 OHMS 4.9 GHz 5.9 GHz 1.2 dB RF TRANSFORMER MATCHING 5.95 GHz 4.9 GHz 85 °C -40 °C SURFACE MOUNT REEL YES 600 µm 1.6 mm 800 µm TDK CORP ROHS COMPLIANT compliant EAR99 TDK
BD2425N50100AHF
Anaren Microwave
$0.2788 Yes Yes Transferred 0.7 dB RF TRANSFORMER 2.5 GHz 2.4 GHz e4 85 °C -55 °C SURFACE MOUNT TAPE & REEL YES Gold (Au) - with Nickel (Ni) barrier 560 µm 1.04 mm 1.04 mm ANAREN INC ROHS COMPLIANT compliant EAR99 ANAREN
2450BM15A0002E
Johanson Dielectrics Inc
$0.2800 Active 1.7 dB RF TRANSFORMER 2.5 GHz 2.4 GHz 125 °C -40 °C SURFACE MOUNT TR YES 710 µm 2.01 mm 1.24 mm JOHANSON DIELECTRICS INC unknown EAR99 JOHANSON TECHNOLOGY
HHM1710D1
TDK Corporation
$0.2832 Yes Yes Obsolete 50 OHMS 50 OHMS 2.4 GHz 2.5 GHz 1.2 dB RF TRANSFORMER MATCHING 2.4 GHz e3 85 °C -40 °C SURFACE MOUNT YES Tin (Sn) 600 µm 1.6 mm 800 µm TDK CORP ROHS COMPLIANT compliant EAR99 TDK