Filter Your Search
41 - 50 of 6,871 results
|
BAL-NRF02D3
STMicroelectronics
|
$0.2308 | Yes | Active | 1.9 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES WITH TERMINALS | 2.54 GHz | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 640 µm | 1.4 mm | 860 µm | STMICROELECTRONICS | LEAD FREE | compliant | EAR99 | STMicroelectronics | ||||||||
|
BALF-NRF01J5
STMicroelectronics
|
$0.2418 | Yes | Obsolete | 2.4 dB | RF TRANSFORMER | 2.54 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 210 µm | 1.375 mm | 845 µm | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||
|
HHM1521
TDK Corporation
|
$0.2426 | Yes | Yes | Obsolete | 50 OHMS | 200 OHMS | 2.4 GHz | 2.5 GHz | 1 dB | RF TRANSFORMER | MATCHING | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 950 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | TDK | ||||||||
|
HHM1517
TDK Corporation
|
$0.2426 | Yes | Yes | Not Recommended | 1.2 dB | RF TRANSFORMER | 2.4 GHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 950 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | TDK | |||||||||||
|
0900BL18B200E
Johanson Technology Inc
|
$0.2558 | Active | 1 dB | RF TRANSFORMER | 1 GHz | 800 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 840 µm | 3.2 mm | 1.6 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | JOHANSON TECHNOLOGY | |||||||||||
|
BALF-ATM-01E3
STMicroelectronics
|
$0.2570 | Yes | Active | 1.3 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 105 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 455 µm | 2.1 mm | 1.35 mm | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||
|
HHM1733B1
TDK Corporation
|
$0.2650 | Yes | Yes | Active | 50 OHMS | 50 OHMS | 4.9 GHz | 5.9 GHz | 1.2 dB | RF TRANSFORMER | MATCHING | 5.95 GHz | 4.9 GHz | 85 °C | -40 °C | SURFACE MOUNT | REEL | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | TDK | |||||
|
BD2425N50100AHF
Anaren Microwave
|
$0.2788 | Yes | Yes | Transferred | 0.7 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | e4 | 85 °C | -55 °C | SURFACE MOUNT | TAPE & REEL | YES | Gold (Au) - with Nickel (Ni) barrier | 560 µm | 1.04 mm | 1.04 mm | ANAREN INC | ROHS COMPLIANT | compliant | EAR99 | ANAREN | ||||||||
|
2450BM15A0002E
Johanson Dielectrics Inc
|
$0.2800 | Active | 1.7 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 710 µm | 2.01 mm | 1.24 mm | JOHANSON DIELECTRICS INC | unknown | EAR99 | JOHANSON TECHNOLOGY | |||||||||||||
|
HHM1710D1
TDK Corporation
|
$0.2832 | Yes | Yes | Obsolete | 50 OHMS | 50 OHMS | 2.4 GHz | 2.5 GHz | 1.2 dB | RF TRANSFORMER | MATCHING | 2.4 GHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin (Sn) | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | TDK |