Parametric results for: gsc38 under RF Transformers

Filter Your Search

21 - 30 of 6,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2500BL14M100T
Johanson Technology Inc
$0.2200 Yes Active 1.2 dB RF TRANSFORMER 2.7 GHz 2.3 GHz 85 °C -40 °C SURFACE MOUNT TR YES 600 µm 1.6 mm 800 µm JOHANSON TECHNOLOGY INC compliant EAR99 JOHANSON TECHNOLOGY
HHM1776B3
TDK Corporation
$0.2211 Yes Yes Active 1.2 dB RF TRANSFORMER 960 MHz 880 MHz 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 600 µm 1.6 mm 800 µm TDK CORP compliant EAR99 ROHS COMPLIANT
BALF-NRG-02J5
STMicroelectronics
$0.2359 Active RF TRANSFORMER STMICROELECTRONICS compliant STMicroelectronics
1600BL15B050E
Johanson Technology Inc
$0.2490 Yes Active 1 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 1.5 GHz 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES 990 µm 2.1 mm 1.35 mm JOHANSON TECHNOLOGY INC compliant EAR99 JOHANSON TECHNOLOGY
1600BL15B100E
Johanson Technology Inc
$0.2530 Yes Active 1 dB RF TRANSFORMER 1.7 GHz 1.5 GHz 85 °C -40 °C SURFACE MOUNT TR YES 850 µm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC compliant EAR99 JOHANSON TECHNOLOGY CHIP
HHM1733B1
TDK Corporation
$0.2602 Yes Yes Active 50 OHMS 50 OHMS 4.9 GHz 5.9 GHz 1.2 dB RF TRANSFORMER MATCHING 5.95 GHz 4.9 GHz 85 °C -40 °C SURFACE MOUNT REEL YES 600 µm 1.6 mm 800 µm TDK CORP compliant EAR99 ROHS COMPLIANT
BAL-NRF01D3
STMicroelectronics
$0.2643 Yes Active 2.25 dB RF TRANSFORMER HEIGHT DIMENSION INCLUDES WITH TERMINAL 2.54 GHz 2.4 GHz e1 105 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin/Silver/Copper (Sn/Ag/Cu) 630 µm 1.47 mm 1.01 mm STMICROELECTRONICS compliant EAR99 STMicroelectronics CHIP, LEAD FREE
HHM1564A4
TDK Corporation
$0.2685 Yes Yes Not Recommended 1 dB RF TRANSFORMER 824 MHz 85 °C -40 °C SURFACE MOUNT YES 950 µm 2 mm 1.25 mm TDK CORP unknown EAR99 ROHS COMPLIANT
ATB2012-75011-T000
TDK Corporation
$0.2738 Yes Yes Active 20 V 1.2 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 50 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP compliant EAR99
5400BL15B200E
Johanson Technology Inc
$0.2755 Active 1 dB RF TRANSFORMER 5.875 GHz 4.9 GHz e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin (Sn) 900 µm 2 mm 1.25 mm JOHANSON TECHNOLOGY INC unknown EAR99 JOHANSON TECHNOLOGY