Filter Your Search
1 - 10 of 6,869 results
|
BALF-NRG-01D3
STMicroelectronics
|
$0.0651 | Yes | Active | -1.1 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 680 µm | 1.425 mm | 875 µm | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||
|
BAL-CC25-01D3
STMicroelectronics
|
$0.0685 | Yes | Obsolete | 0.66 dB | RF TRANSFORMER | 2.507 GHz | 2.379 GHz | 125 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 690 µm | 990 µm | 990 µm | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||
|
BLN1608LL30R2400A
Pulse Electronics Corporation
|
$0.0695 | Active | 1.2 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 600 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||
|
BLN1608LL01R2400A
Pulse Electronics Corporation
|
$0.0695 | Yes | Active | 1.4 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | SURFACE MOUNT | YES | 650 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | compliant | EAR99 | CHIP | |||||||||
|
BALF-SPI-01D3
STMicroelectronics
|
$0.0938 | Yes | Active | -2 dB | RF TRANSFORMER | 956 MHz | 779 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 710 µm | 2 mm | 1.45 mm | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||
|
HHM17144A1
TDK Corporation
|
$0.1321 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 960 MHz | 791 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | 500 µm | 1.6 mm | 800 µm | TDK CORP | unknown | TDK | ||||||
|
HHM1903A4
TDK Corporation
|
$0.1387 | Active | 0.55 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1 mm | 500 µm | TDK CORP | unknown | EAR99 | TDK | ||||||||
|
HHM1908A2
TDK Corporation
|
$0.1517 | Yes | Active | 0.55 dB | RF TRANSFORMER | 5.95 GHz | 4.9 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | TDK | |||||||
|
HHM1776B2
TDK Corporation
|
$0.1538 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 894 MHz | 824 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | TDK | ROHS COMPLIANT | ||||
|
HHM1917A5
TDK Corporation
|
$0.1637 | Yes | Active | 0.7 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 400 µm | 1 mm | 500 µm | TDK CORP | unknown | EAR99 | TDK |