Filter Your Search
21 - 30 of 6,869 results
|
2500BL14M100T
Johanson Technology Inc
|
$0.2200 | Yes | Active | 1.2 dB | RF TRANSFORMER | 2.7 GHz | 2.3 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 600 µm | 1.6 mm | 800 µm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | JOHANSON TECHNOLOGY | |||||||||||||
|
HHM1776B3
TDK Corporation
|
$0.2211 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 960 MHz | 880 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
BALF-NRG-02J5
STMicroelectronics
|
$0.2359 | Active | RF TRANSFORMER | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||
|
1600BL15B050E
Johanson Technology Inc
|
$0.2490 | Yes | Active | 1 dB | RF TRANSFORMER | IMPEDANCE RATIO 1:1 | 1.5 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | 990 µm | 2.1 mm | 1.35 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | JOHANSON TECHNOLOGY | |||||||||||||
|
1600BL15B100E
Johanson Technology Inc
|
$0.2530 | Yes | Active | 1 dB | RF TRANSFORMER | 1.7 GHz | 1.5 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 850 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | JOHANSON TECHNOLOGY | CHIP | ||||||||||||
|
HHM1733B1
TDK Corporation
|
$0.2602 | Yes | Yes | Active | 50 OHMS | 50 OHMS | 4.9 GHz | 5.9 GHz | 1.2 dB | RF TRANSFORMER | MATCHING | 5.95 GHz | 4.9 GHz | 85 °C | -40 °C | SURFACE MOUNT | REEL | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | ROHS COMPLIANT | |||||||
|
BAL-NRF01D3
STMicroelectronics
|
$0.2643 | Yes | Active | 2.25 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES WITH TERMINAL | 2.54 GHz | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 630 µm | 1.47 mm | 1.01 mm | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | CHIP, LEAD FREE | |||||||||
|
HHM1564A4
TDK Corporation
|
$0.2685 | Yes | Yes | Not Recommended | 1 dB | RF TRANSFORMER | 824 MHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 950 µm | 2 mm | 1.25 mm | TDK CORP | unknown | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
ATB2012-75011-T000
TDK Corporation
|
$0.2738 | Yes | Yes | Active | 20 V | 1.2 dB | RF TRANSFORMER | IMPEDANCE RATIO 1:1 | 50 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 1.2 mm | 2 mm | 1.2 mm | TDK CORP | compliant | EAR99 | ||||||||||||
|
5400BL15B200E
Johanson Technology Inc
|
$0.2755 | Active | 1 dB | RF TRANSFORMER | 5.875 GHz | 4.9 GHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 900 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | unknown | EAR99 | JOHANSON TECHNOLOGY |