Filter Your Search
11 - 20 of 6,869 results
|
2450BL15B100E
Johanson Technology Inc
|
$0.1757 | Yes | Active | 1 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | 850 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | JOHANSON TECHNOLOGY | ||||||||||||
|
BAL-NRF02D3
STMicroelectronics
|
$0.1772 | Yes | Active | 1.9 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES WITH TERMINALS | 2.54 GHz | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 640 µm | 1.4 mm | 860 µm | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | LEAD FREE | ||||||||
|
HHM17146A1
TDK Corporation
|
$0.1816 | Yes | Yes | Active | 0.8 dB | RF TRANSFORMER | 2.17 GHz | 1.92 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | |||||||||||||
|
HHM1732B1
TDK Corporation
|
$0.1816 | Yes | Yes | Active | 50 OHMS | 100 OHMS | 4.9 GHz | 5.9 GHz | 1 dB | RF TRANSFORMER | MATCHING | 5.95 GHz | 4.9 GHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | REEL | YES | Tin (Sn) | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | ROHS COMPLIANT | ||||
|
HHM17139B2
TDK Corporation
|
$0.1816 | Yes | Yes | Active | 0.7 dB | RF TRANSFORMER | 2.6 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | |||||||||||||
|
HHM1776B2
TDK Corporation
|
$0.1908 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 894 MHz | 824 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | ROHS COMPLIANT | |||||||||||
|
HHM1727D1
TDK Corporation
|
$0.1908 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 3.3 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | ||||||||||||||
|
HHM1775D1
TDK Corporation
|
$0.1908 | Yes | Active | 1.2 dB | RF TRANSFORMER | 4.9 GHz | 3.1 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | ||||||||||||||
|
0900BL18B100E
Johanson Technology Inc
|
$0.1952 | Yes | Active | 1 dB | RF TRANSFORMER | 1 GHz | 800 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 7 INCH | YES | 850 µm | 3.2 mm | 1.6 mm | JOHANSON TECHNOLOGY INC | compliant | JOHANSON TECHNOLOGY | |||||||||||||
|
LDB212G4005C-001
Murata Manufacturing Co Ltd
|
$0.2064 | Yes | Yes | Obsolete | 0.9 dB | RF TRANSFORMER | 2.5 GHz | 2.3 GHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin (Sn) | 950 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | CHIP |