Parametric results for: it258 under Pulse/Datacom Transformers

Filter Your Search

41 - 50 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TG110-S050N2LF
Halo Electronics Inc
$1.1585 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO 10/100 BASE-TX; ETHERNET 2 e3 EN; UL 70 °C SURFACE MOUNT YES MATTE TIN OVER NICKEL 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC LEAD FREE AND REACH COMPLIANT compliant EAR99 Halo Electronics
ALANS100X1-2F10ET
Abracon Corporation
$1.1728 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 70 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99 ABRACON
TG110-S050N2LFTR
Halo Electronics Inc
$1.1900 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX 2 70 °C SURFACE MOUNT TAPE & REEL YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC ROHS AND REACH COMPLIANT compliant EAR99 Halo Electronics
TG81-1006NRL
Halo Electronics Inc
$1.2147 Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 100 µH DATACOM TRANSFORMER HIEGHT DIM INCLUDES TERMINALS ALSO 10 BASE-T 1 e3 CUL; EN; UL 70 °C SURFACE MOUNT YES Tin (Sn) - with Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC ROHS AND REACH COMPLIANT not_compliant EAR99 Halo Electronics
SM91502ALA-E
Bourns Inc
$1.2248 Yes Active 1:1 4.3 kV 150 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO GENERAL PURPOSE 1 e3 AEC-Q200 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier 5.72 mm 7.62 mm 6.73 mm BOURNS INC compliant Bourns
PA2001NLT
Pulse Electronics Corporation
$1.2299 Yes Active 1:1 1.5 kV 403 µH PULSE TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO GATE DRIVE 2 12 ns 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 2.49 mm 6.73 mm 8.64 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99 Pulse Electronics
ALANS100X1-2F30JT
Abracon Corporation
$1.2300 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 1 IEEE 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99
TG110-S055N2RL
Halo Electronics Inc
$1.2555 Yes Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 400 nH 100 kHz 100 MHz 1.1 dB DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO 10/100 BASE-TX; ETHERNET 2 2 22 e3 EN; UL 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC ROHS COMPLIANT not_compliant EAR99 Halo Electronics
TG110-S055N2LFTR
Halo Electronics Inc
$1.2900 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO 10/100 BASE-TX; ETHERNET 2 CUL; EN; UL 70 °C SURFACE MOUNT TR, 13 INCH YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC CHIP compliant Halo Electronics
HMU2102NL
Pulse Electronics Corporation
$1.2900 Yes Obsolete 1 1 kV 4.3 kV 150 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 2 AEC-Q200 125 °C -40 °C SURFACE MOUNT YES 4.88 mm 14.81 mm 11.7 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics