Filter Your Search
41 - 50 of 17,020 results
|
TG81-1006NRL
Halo Electronics Inc
|
$1.2147 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 100 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | e3 | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS AND REACH COMPLIANT | not_compliant | EAR99 | Halo Electronics | |||||||||||||
|
SM91502ALA-E
Bourns Inc
|
$1.2248 | Yes | Active | 1:1 | 4.3 kV | 150 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | GENERAL PURPOSE | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 5.72 mm | 7.62 mm | 6.73 mm | BOURNS INC | compliant | Bourns | |||||||||||||
|
PA2001NLT
Pulse Electronics Corporation
|
$1.2299 | Yes | Active | 1:1 | 1.5 kV | 403 µH | PULSE TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 2 | 12 ns | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.49 mm | 6.73 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||||
|
ALANS100X1-2F30JT
Abracon Corporation
|
$1.2300 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | IEEE | 105 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.65 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | EAR99 | |||||||||||||||
|
TG110-S055N2RL
Halo Electronics Inc
|
$1.2555 | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | 2 | 22 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS COMPLIANT | not_compliant | EAR99 | Halo Electronics | |||||||
|
74930000
Wurth Elektronik
|
$1.2654 | Active | 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10 BASE-T | 1 | 105 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.22 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | Würth Elektronik | |||||||||||||||||
|
TG110-S055N2LFTR
Halo Electronics Inc
|
$1.2900 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | CUL; EN; UL | 70 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | CHIP | compliant | Halo Electronics | |||||||||||||||
|
HMU2102NL
Pulse Electronics Corporation
|
$1.2900 | Yes | Obsolete | 1 | 1 kV | 4.3 kV | 150 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 2 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | YES | 4.88 mm | 14.81 mm | 11.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||||
|
HCTSM80102AAL-E1
Bourns Inc
|
$1.3352 | Obsolete | 1:2 | 5 kV | 250 µH | PULSE TRANSFORMER | 11 V-us | 1 | AEC-Q200, CUL, IEC, UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 6.5 mm | 12.3 mm | 10.8 mm | BOURNS INC | unknown | EAR99 | Bourns | ||||||||||||||||
|
S558-5999-T5-F
Bel Fuse
|
$1.3674 | Yes | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.71 mm | 12.32 mm | 7.24 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | BelFuse |