Parametric results for: gt045n10d5 under Pulse/Datacom Transformers

Filter Your Search

31 - 40 of 17,021 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALAN1100X1-2F30DT
Abracon Corporation
$1.1001 Yes Active 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER 10/100 BASE-TX 2 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 4.6 mm 5.45 mm 6.9 mm ABRACON LLC CHIP compliant EAR99 ABRACON
TGM-240NSLF
Halo Electronics Inc
$1.1011 Yes Active 3CT:4CT 1.5 kV 960 µH DATACOM TRANSFORMER GENERAL PURPOSE 11 V-us 1 UL 85 °C -40 °C SURFACE MOUNT YES 5.08 mm 8.13 mm 7.11 mm HALO ELECTRONICS INC ROHS AND REACH COMPLIANT compliant EAR99 Halo Electronics
TG74-1205N1RL
Halo Electronics Inc
$1.1111 Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 1CT:1CT; 1CT:2CT EN, UL 70 °C SURFACE MOUNT YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC ROHS COMPLIANT compliant EAR99 Halo Electronics
TG04-2006N1RL
Halo Electronics Inc
$1.1147 Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 200 µH DATACOM TRANSFORMER HIEGHT DIM INCLUDES TERMINALS ALSO 10 BASE-T 2 CUL; EN; UL 85 °C -40 °C SURFACE MOUNT YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC compliant EAR99 Halo Electronics
TG110-S050N2RL
Halo Electronics Inc
$1.1147 Yes Yes Not Recommended 1CT:1CT; 1CT:1CT 1.5 kV 400 nH 100 kHz 100 MHz 1.1 dB DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX; ETHERNET 2 2 e3 EN; UL 70 °C SURFACE MOUNT YES Matte Tin (Sn) - reflowed over Nickel (Ni) barrier 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC not_compliant EAR99 Halo Electronics
PT61017PEL
Bourns Inc
$1.1287 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER 10/100 BASE-TX; ETHERNET; LAN 1 e3 70 °C SURFACE MOUNT TR YES Tin (Sn) 5.65 mm 12.8 mm 6.9 mm BOURNS INC compliant EAR99 Bourns
78601/9C
Murata Manufacturing Co Ltd
$1.1361 Yes Active 1:1 1 kV 10 mH PULSE TRANSFORMER GENERAL PURPOSE 56 V-us 1 THROUGH HOLE MOUNTED TUBE NO 6.35 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD compliant
TG110-S050N2LF
Halo Electronics Inc
$1.1585 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDE TERMINAL ALSO 10/100 BASE-TX; ETHERNET 2 e3 EN; UL 70 °C SURFACE MOUNT YES MATTE TIN OVER NICKEL 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC LEAD FREE AND REACH COMPLIANT compliant EAR99 Halo Electronics
ALANS100X1-2F10ET
Abracon Corporation
$1.1728 Yes Active 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 70 °C SURFACE MOUNT TR, 13 INCH YES 5.65 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99 ABRACON
TG110-S050N2LFTR
Halo Electronics Inc
$1.1900 Yes Active 1CT:1CT; 1CT:1CT 1.5 kV 400 nH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10/100 BASE-TX 2 70 °C SURFACE MOUNT TAPE & REEL YES 5.08 mm 12.7 mm 7.11 mm HALO ELECTRONICS INC ROHS AND REACH COMPLIANT compliant EAR99 Halo Electronics