Filter Your Search
21 - 30 of 17,020 results
|
PE-65848NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 1CS:1CS | 1.5 kV | 1 Ω | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | GENERAL PURPOSE | 1 | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | 8.64 mm | 12.06 mm | 12.06 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||
|
H1100FNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Not Recommended | 2:1; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 1 | 70 °C | SURFACE MOUNT | YES | 5.99 mm | 12.7 mm | 9.09 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | ||||||||||||||||||
|
HM6098NL
Pulse Electronics Corporation
|
$1.0000 | Active | 1:1 | 57 V | 1.5 kV | 120 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 4 | 105 °C | -40 °C | SURFACE MOUNT | YES | 6.6 mm | 18.16 mm | 12.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||||||||||||||
|
PE-68515LNLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1CT:1:1CT | 1.5 kV | 100 kHz | 100 MHz | 1 dB | DATACOM TRANSFORMER | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | 10/100 BASE-T | 1 | 111 | IEEE | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 9.02 mm | 25.4 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | ||||||||||||
|
PE-68515LNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 1:1 | 1.5 kV | 100 kHz | 100 MHz | 1 dB | DATACOM TRANSFORMER | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | GENERAL PURPOSE | 1 | 111 | e2 | IEEE | 70 °C | SURFACE MOUNT | TUBE | YES | Tin/Copper (Sn/Cu) | 9.4 mm | 25.4 mm | 12.95 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | not_compliant | EAR99 | Pulse Electronics | |||||||||
|
H6096FNLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Not Recommended | 1:1 | 1.5 kV | 120 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 4 | 70 °C | SURFACE MOUNT | TR | YES | 6.6 mm | 18.16 mm | 15.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||||||||||||||
|
PE-65948NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1CT:1CT | 1.5 kV | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | ECHELON NEURON CHIPS | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.95 mm | 9.15 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | Pulse Electronics | |||||||||||||||
|
PT61018PEL
Bourns Inc
|
$1.0150 | Yes | Active | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||||||||||||
|
ALT4532H-121-T10G
TDK Corporation
|
$1.0495 | Active | 1CT:1CT | 120 µH | DATACOM TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10G BASE-T; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | |||||||||||||||||||
|
PE-65728NLT
Pulse Electronics Corporation
|
$1.0987 | Yes | Yes | Active | 1:1 | 2 kV | 100 µH | DATACOM TRANSFORMER | LAN; ETHERNET | 1.8 V-us | 3 | 3 ns | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 4.7 mm | 12.7 mm | 7.24 mm | PULSE ELECTRONICS CORP | DIP, ROHS COMPLIANT | not_compliant | EAR99 | Pulse Electronics |