Parametric results for: 78250MVCR under Pulse/Datacom Transformers

Filter Your Search

21 - 30 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PE-68517LNL
Pulse Electronics Corporation
$1.0000 Yes Yes Active 1CT:1CT; 1CT:1CT 1.5 kV DATACOM TRANSFORMER COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR 10/100 BASE-T 1 e3 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 9.02 mm 25.4 mm 8.89 mm PULSE ELECTRONICS CORP ROHS COMPLIANT not_compliant EAR99
H1086NLT
Pulse Electronics Corporation
$1.0000 Yes Active 1CT:1CT 1.5 kV DATACOM TRANSFORMER BREADTH DIM INCLUDES TERMINAL ALSO 10/100 BASE-T 1 70 °C SURFACE MOUNT TAPE & REEL YES 5.97 mm 25.4 mm 12.83 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99 Pulse Electronics
PE-65554NL
Pulse Electronics Corporation
$1.0000 Yes Active 500 V 24 µH DATACOM TRANSFORMER ISDN UL 70 °C THROUGH HOLE MOUNTED NO 7.62 mm 15.11 mm 12.2 mm PULSE ELECTRONICS CORP DIP compliant EAR99 Pulse Electronics
H1100FNL
Pulse Electronics Corporation
$1.0000 Yes Not Recommended 2:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 1 70 °C SURFACE MOUNT YES 5.99 mm 12.7 mm 9.09 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
SM91514AL-E
Bourns Inc
$1.0000 Yes Active 1:1 4.3 kV 300 µH PULSE TRANSFORMER GENERAL PURPOSE 1 AEC-Q200 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.72 mm 7.62 mm 6.73 mm BOURNS INC CHIP compliant Bourns
PE-65848NL
Pulse Electronics Corporation
$1.0000 Yes Yes Active 1CS:1CS 1.5 kV 1 Ω 3.5 mH DATACOM TRANSFORMER COMPATIBLE WITH 3120; 3150 GENERAL PURPOSE 1 1 1 85 °C -40 °C SURFACE MOUNT TAPE & REEL; TUBE YES 8.64 mm 12.06 mm 12.06 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99 Pulse Electronics
HM6098NL
Pulse Electronics Corporation
$1.0000 Active 1:1 57 V 1.5 kV 120 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 4 105 °C -40 °C SURFACE MOUNT YES 6.6 mm 18.16 mm 12.2 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PE-68515LNLT
Pulse Electronics Corporation
$1.0000 Yes Active 1CT:1:1CT 1.5 kV 100 kHz 100 MHz 1 dB DATACOM TRANSFORMER COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR 10/100 BASE-T 1 111 IEEE 70 °C SURFACE MOUNT TAPE & REEL YES 9.02 mm 25.4 mm 8.89 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99 Pulse Electronics
PE-68515LNL
Pulse Electronics Corporation
$1.0000 Yes Yes Active 1:1 1.5 kV 100 kHz 100 MHz 1 dB DATACOM TRANSFORMER COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR GENERAL PURPOSE 1 111 e2 IEEE 70 °C SURFACE MOUNT TUBE YES Tin/Copper (Sn/Cu) 9.4 mm 25.4 mm 12.95 mm PULSE ELECTRONICS CORP ROHS COMPLIANT not_compliant EAR99 Pulse Electronics
H6096FNLT
Pulse Electronics Corporation
$1.0000 Yes Not Recommended 1:1 1.5 kV 120 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 4 70 °C SURFACE MOUNT TR YES 6.6 mm 18.16 mm 15.11 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics