Filter Your Search
31 - 40 of 17,020 results
|
PE-65848NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Yes | Active | 1CS:1CS | 1.5 kV | 1 Ω | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | GENERAL PURPOSE | 1 | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL; TUBE | YES | 8.64 mm | 12.06 mm | 12.06 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||
|
H1100FNL
Pulse Electronics Corporation
|
$1.0000 | Yes | Not Recommended | 2:1; 1:1 | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 1 | 70 °C | SURFACE MOUNT | YES | 5.99 mm | 12.7 mm | 9.09 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||
|
ALANS100X1-1E00DB
Abracon Corporation
|
$1.0000 | Yes | Obsolete | 1CT:1CT; 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 2 | IEEE | 85 °C | -40 °C | SURFACE MOUNT | BULK | YES | 5 mm | 14.8 mm | 11.7 mm | ABRACON LLC | compliant | EAR99 | |||||||||||
|
ALANS100X1-2F30JT
Abracon Corporation
|
$1.0000 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | IEEE | 105 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.65 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | EAR99 | |||||||||||
|
ALANS10001-4J11JT
Abracon Corporation
|
$1.0000 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10/100/1000 BASE-T | 4 | 105 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 6.7 mm | 15.3 mm | 13.7 mm | ABRACON LLC | unknown | EAR99 | ||||||||||||
|
PE-68515LNLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1CT:1:1CT | 1.5 kV | 100 kHz | 100 MHz | 1 dB | DATACOM TRANSFORMER | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | 10/100 BASE-T | 1 | 111 | IEEE | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 9.02 mm | 25.4 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
H6096FNLT
Pulse Electronics Corporation
|
$1.0000 | Yes | Not Recommended | 1:1 | 1.5 kV | 120 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 4 | 70 °C | SURFACE MOUNT | TR | YES | 6.6 mm | 18.16 mm | 15.11 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
PE-65948NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | 1CT:1CT | 1.5 kV | 3.5 mH | DATACOM TRANSFORMER | COMPATIBLE WITH 3120; 3150 | ECHELON NEURON CHIPS | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.95 mm | 9.15 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
ALANS10001-4J61JT
Abracon Corporation
|
$1.0000 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10/100/1000 BASE-T | 4 | 105 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 6.7 mm | 15.3 mm | 13.7 mm | ABRACON LLC | unknown | EAR99 | ABRACON | |||||||||||
|
ALANS10001-4J41JT
Abracon Corporation
|
$1.0000 | Yes | Active | 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 10/100/1000 BASE-T | 4 | 105 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 6.7 mm | 15.3 mm | 13.7 mm | ABRACON LLC | unknown | EAR99 |