Parametric results for: c1553-2 under Pulse/Datacom Transformers

Filter Your Search

21 - 30 of 17,020 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
H1100FNL
Pulse Electronics Corporation
$1.0000 Buy Yes Not Recommended 2:1; 1:1 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 1 70 °C SURFACE MOUNT YES 5.99 mm 12.7 mm 9.09 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PE-65848NL
Pulse Electronics Corporation
$1.0000 Buy Yes Yes Active 1CS:1CS 1.5 kV 1 Ω 3.5 mH DATACOM TRANSFORMER COMPATIBLE WITH 3120; 3150 GENERAL PURPOSE 1 1 1 85 °C -40 °C SURFACE MOUNT TAPE & REEL; TUBE YES 8.64 mm 12.06 mm 12.06 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
HM6098NL
Pulse Electronics Corporation
$1.0000 Buy Active 1:1 57 V 1.5 kV 120 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 4 105 °C -40 °C SURFACE MOUNT YES 6.6 mm 18.16 mm 12.2 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PE-68515LNL
Pulse Electronics Corporation
$1.0000 Buy Yes Yes Active 1:1 1.5 kV 100 kHz 100 MHz 1 dB DATACOM TRANSFORMER COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR GENERAL PURPOSE 1 111 e2 IEEE 70 °C SURFACE MOUNT TUBE YES Tin/Copper (Sn/Cu) 9.4 mm 25.4 mm 12.95 mm PULSE ELECTRONICS CORP not_compliant EAR99 Pulse Electronics ROHS COMPLIANT
PE-68515LNLT
Pulse Electronics Corporation
$1.0000 Buy Yes Active 1CT:1:1CT 1.5 kV 100 kHz 100 MHz 1 dB DATACOM TRANSFORMER COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR 10/100 BASE-T 1 111 IEEE 70 °C SURFACE MOUNT TAPE & REEL YES 9.02 mm 25.4 mm 8.89 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
H6096FNLT
Pulse Electronics Corporation
$1.0000 Buy Yes Not Recommended 1:1 1.5 kV 120 µH DATACOM TRANSFORMER HEIGHT DIAMENSION INCLUDE TERMINALS ALSO GENERAL PURPOSE 4 70 °C SURFACE MOUNT TR YES 6.6 mm 18.16 mm 15.11 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics
PE-65948NL
Pulse Electronics Corporation
$1.0000 Buy Yes Active 1CT:1CT 1.5 kV 3.5 mH DATACOM TRANSFORMER COMPATIBLE WITH 3120; 3150 ECHELON NEURON CHIPS 1 85 °C -40 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.95 mm 9.15 mm PULSE ELECTRONICS CORP compliant EAR99 Pulse Electronics ROHS COMPLIANT
PT61018PEL
Bourns Inc
$1.0150 Buy Yes Active 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 1 e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES TIN 5.65 mm 12.8 mm 6.9 mm BOURNS INC compliant EAR99 Bourns ROHS COMPLIANT
ALT4532H-121-T10G
TDK Corporation
$1.0495 Buy Active 1CT:1CT 120 µH DATACOM TRANSFORMER LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO 10G BASE-T; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP unknown EAR99
PE-65728NLT
Pulse Electronics Corporation
$1.0987 Buy Yes Yes Active 1:1 2 kV 100 µH DATACOM TRANSFORMER LAN; ETHERNET 1.8 V-us 3 3 ns 70 °C SURFACE MOUNT TAPE & REEL YES 4.7 mm 12.7 mm 7.24 mm PULSE ELECTRONICS CORP not_compliant EAR99 Pulse Electronics DIP, ROHS COMPLIANT