Filter Your Search
11 - 20 of 17,020 results
|
SM453230-121N7Y
Bourns Inc
|
$0.7795 | Yes | Active | 1:1 | 1.5 kV | 120 µH | DATACOM TRANSFORMER | 10G BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | CHIP | compliant | Bourns | ||||||||
|
ALT4532M-201-T001
TDK Corporation
|
$0.8268 | Yes | Active | 1CT:1CT | 200 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | TDK | EAR99 | |||||||||
|
ALT3232M-151-T001
TDK Corporation
|
$0.9042 | Yes | Active | 1CT:1CT | 150 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 3.2 mm | 3.2 mm | TDK CORP | compliant | TDK | EAR99 | |||||||||
|
ALT4532M-171-T001
TDK Corporation
|
$0.9262 | Yes | Active | 1CT:1CT | 170 µH | DATACOM TRANSFORMER | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.2 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | TDK | EAR99 | |||||||||
|
ESMIT-4180/C
Sumida Corporation
|
$0.9605 | Yes | Yes | Active | 1:1 | 125 µH | PULSE TRANSFORMER | BATTERY MANAGEMENT SYSTEM | 1 | AEC-Q200 | 105 °C | -40 °C | SURFACE MOUNT | YES | 3.5 mm | 7.1 mm | 5.2 mm | SUMIDA CORP | unknown | Sumida | EAR99 | ||||||||
|
ALT4532-171-T001
TDK Corporation
|
$0.9734 | Yes | Active | 1CT:1CT | 170 µH | DATACOM TRANSFORMER | CENTER TAPPED SECONDARY | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 2.2 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | TDK | EAR99 | ||||||||
|
ALT4532-201-T001
TDK Corporation
|
$0.9734 | Yes | Not Recommended | 1CT:1CT | 200 µH | DATACOM TRANSFORMER | CENTER TAPPED SECONDARY | 10/1000 BASE-T; 100 BASE-TX; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | TDK | EAR99 | ||||||||
|
ALANS100X1-2F10JT
Abracon Corporation
|
$0.9935 | Yes | Active | 1CT:1CT; 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 2 | IEEE | 105 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.6 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | EAR99 | |||||||
|
PT61018PEL
Bourns Inc
|
$1.0086 | Yes | Active | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | ||||
|
ALANS100X1-2F10ET
Abracon Corporation
|
$1.0660 | Yes | Active | 1CT:1CT; 1CT:1CT | 2.5 kV | 350 µH | DATACOM TRANSFORMER | DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO | LAN; 10/100 BASE-TX; ETHERNET | 2 | IEEE | 70 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.6 mm | 12.8 mm | 6.9 mm | ABRACON LLC | compliant | ABRACON | EAR99 |