Filter Your Search
61 - 70 of 48,645 results
|
44174
Myrra
|
$1.8881 | Contact Manufacturer | 117 V | 24 V | 96 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | 1 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||||
|
44832
Myrra
|
$1.9160 | Contact Manufacturer | 12 V | 150 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||||
|
44179
Myrra
|
$1.9440 | Contact Manufacturer | 117 V | 18 V | 64 mA | 18 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||
|
44180
Myrra
|
$1.9440 | Contact Manufacturer | 117 V | 24 V | 48 mA | 24 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||
|
44132
Myrra
|
$1.9440 | Contact Manufacturer | 24 V | 42 mA | 24 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||||
|
44176
Myrra
|
$1.9440 | Contact Manufacturer | 117 V | 9 V | 128 mA | 9 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||||
|
44178
Myrra
|
$1.9440 | Contact Manufacturer | 117 V | 15 V | 77 mA | 15 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||
|
PH9385.038NLT
Pulse Electronics Corporation
|
$1.9516 | Yes | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | compliant | CHIP | EAR99 | |||||||||||
|
PH9384.034NL
Pulse Electronics Corporation
|
$2.0009 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
44170
Myrra
|
$2.0181 | Contact Manufacturer | 117 V | 9 V | 256 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | 1 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA |