Parametric results for: EXN-23408-PCB under Power/Mains Transformers

Filter Your Search

61 - 70 of 48,513 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
44174
Myrra
$1.9547 Contact Manufacturer 117 V 24 V 96 mA SPLIT BOBBIN POWER TRANSFORMER NO 1 SINGLE 117V 2.3 VA CSA; UL; VDE THROUGH HOLE MOUNTED NO 29.8 mm 32.6 mm 27.6 mm MYRRA SAS unknown
PH9384.089NLT
Pulse Electronics Corporation
$1.9773 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
44832
Myrra
$1.9845 Contact Manufacturer 12 V 150 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 1.8 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown
PH9384.034NL
Pulse Electronics Corporation
$2.0009 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TRAY YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
44179
Myrra
$2.0095 Contact Manufacturer 117 V 18 V 64 mA 18 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 SINGLE 117V 2.3 VA CSA; UL; VDE THROUGH HOLE MOUNTED NO 29.8 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44180
Myrra
$2.0095 Contact Manufacturer 117 V 24 V 48 mA 24 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 SINGLE 117V 2.3 VA CSA; UL; VDE THROUGH HOLE MOUNTED NO 29.8 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44132
Myrra
$2.0095 Contact Manufacturer 24 V 42 mA 24 V POWER TRANSFORMER NO NO 2 SINGLE 230V 2 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 27.3 mm 32.6 mm 27.6 mm MYRRA SAS unknown MYRRA
44176
Myrra
$2.0095 Contact Manufacturer 117 V 9 V 128 mA 9 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 SINGLE 117V 2.3 VA CSA; UL; VDE THROUGH HOLE MOUNTED NO 29.8 mm 32.6 mm 27.6 mm MYRRA SAS unknown MYRRA
44178
Myrra
$2.0095 Contact Manufacturer 117 V 15 V 77 mA 15 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 SINGLE 117V 2.3 VA CSA; UL; VDE THROUGH HOLE MOUNTED NO 29.8 mm 32.6 mm 27.6 mm MYRRA SAS unknown
VPP12-200
Triad Magnetics
$2.0692 Yes Yes Active 230 V 4 kV 6.3 V 400 mA 6.3 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 2.5 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 28.58 mm 41.28 mm 33.34 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics 8504.31.40.35