Filter Your Search
51 - 60 of 48,513 results
|
44054
Myrra
|
$1.9450 | Contact Manufacturer | 24 V | 42 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||
|
44063
Myrra
|
$1.9450 | Contact Manufacturer | 12 V | 83 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 117V | 1 VA | CSA; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||
|
44326
Myrra
|
$1.9450 | Contact Manufacturer | 6 V | 250 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||
|
44330
Myrra
|
$1.9450 | Contact Manufacturer | 18 V | 83 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||
|
PH9384.034NLT
Pulse Electronics Corporation
|
$1.9460 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PH9384.011NLT
Pulse Electronics Corporation
|
$1.9542 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
PH9384.043NLT
Pulse Electronics Corporation
|
$1.9547 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
44171
Myrra
|
$1.9547 | Contact Manufacturer | 117 V | 12 V | 192 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | 1 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||
|
44169
Myrra
|
$1.9547 | Contact Manufacturer | 117 V | 6 V | 383 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | 1 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||
|
44134
Myrra
|
$1.9547 | Contact Manufacturer | 9 V | 222 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 117V | 2 VA | CSA; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown |