Filter Your Search
31 - 40 of 48,513 results
|
BV202S15003A
ZETTLER Magnetics Inc
|
$1.5180 | Contact Manufacturer | 230 V | 4.2 kV | 15 V | 23.3 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.35 VA | EN; UL; VDE | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 16 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||||||||
|
BV202S24005
ZETTLER Magnetics Inc
|
$1.5324 | Contact Manufacturer | 230 V | 4.2 kV | 24 V | 20.8 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.5 VA | EN; UL | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 19.5 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||||||||
|
BV202S15005
ZETTLER Magnetics Inc
|
$1.5324 | Contact Manufacturer | 230 V | 4.2 kV | 15.5 V | 33.3 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 0.5 VA | EN; UL | 50 °C | THROUGH HOLE MOUNTED | TUBE | NO | 19.5 mm | 24 mm | 23 mm | ZETTLER MAGNETICS INC | unknown | ||||||||||
|
PH9496NLT
Pulse Electronics Corporation
|
$1.5629 | Yes | Active | 8-18 V | 2.5 kV | 20 V | 51 kHz | 69 kHz | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | NO | NO | 1 | SINGLE 8-18V | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.5 mm | 10.5 mm | 10.3 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||
|
44678
Myrra
|
$1.7983 | Contact Manufacturer | 9 V | 267 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 2.4 VA | EN; UL | 40 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||||
|
44683
Myrra
|
$1.7983 | Contact Manufacturer | 6 V | 200 mA | 6 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2.4 VA | EN; UL | 40 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||
|
44834
Myrra
|
$1.8881 | Contact Manufacturer | 18 V | 100 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||||
|
44334
Myrra
|
$1.8881 | Contact Manufacturer | 12 V | 63 mA | 12 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||||||||||
|
44327
Myrra
|
$1.8881 | Contact Manufacturer | 9 V | 167 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||||
|
44062
Myrra
|
$1.8881 | Contact Manufacturer | 9 V | 111 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 117V | 1 VA | CSA; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown |