Parametric results for: PL5.0-16-130B under Power/Mains Transformers

Filter Your Search

51 - 60 of 48,513 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
44831
Myrra
$1.9581 Contact Manufacturer 9 V 200 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 1.8 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44833
Myrra
$1.9581 Contact Manufacturer 15 V 120 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 1.8 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44054
Myrra
$1.9581 Contact Manufacturer 24 V 42 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 1 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown MYRRA
44063
Myrra
$1.9581 Contact Manufacturer 12 V 83 mA POWER TRANSFORMER NO NO 1 SINGLE 117V 1 VA CSA; UL; VDE 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44326
Myrra
$1.9581 Contact Manufacturer 6 V 250 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 1.5 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44330
Myrra
$1.9581 Contact Manufacturer 18 V 83 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 1.5 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown
PH9384.089NLT
Pulse Electronics Corporation
$1.9773 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
44171
Myrra
$1.9782 Contact Manufacturer 117 V 12 V 192 mA SPLIT BOBBIN POWER TRANSFORMER NO 1 SINGLE 117V 2.3 VA CSA; UL; VDE THROUGH HOLE MOUNTED NO 29.8 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44169
Myrra
$1.9782 Contact Manufacturer 117 V 6 V 383 mA SPLIT BOBBIN POWER TRANSFORMER NO 1 SINGLE 117V 2.3 VA CSA; UL; VDE THROUGH HOLE MOUNTED NO 29.8 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44134
Myrra
$1.9782 Contact Manufacturer 9 V 222 mA POWER TRANSFORMER NO NO 1 SINGLE 117V 2 VA CSA; UL; VDE 70 °C THROUGH HOLE MOUNTED NO 27.3 mm 32.6 mm 27.6 mm MYRRA SAS unknown