Parametric results for: PF61-832-0CN under Power/Mains Transformers

Filter Your Search

31 - 40 of 48,513 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BV202S15005
ZETTLER Magnetics Inc
$1.5900 Contact Manufacturer 230 V 4.2 kV 15.5 V 33.3 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.5 VA EN; UL 50 °C THROUGH HOLE MOUNTED TUBE NO 19.5 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
BV202S24005
ZETTLER Magnetics Inc
$1.5900 Contact Manufacturer 230 V 4.2 kV 24 V 20.8 mA SPLIT BOBBIN POWER TRANSFORMER NO NO 1 SINGLE 230V 0.5 VA EN; UL 50 °C THROUGH HOLE MOUNTED TUBE NO 19.5 mm 24 mm 23 mm ZETTLER MAGNETICS INC unknown
PH9496NLT
Pulse Electronics Corporation
$1.6242 Yes Active 8-18 V 2.5 kV 20 V 51 kHz 69 kHz POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO NO NO 1 SINGLE 8-18V AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 12.5 mm 10.5 mm 10.3 mm PULSE ELECTRONICS CORP compliant EAR99
PH9084.021NLT
Pulse Electronics Corporation
$1.7913 Yes Active 1.5 kV POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 125 °C -40 °C SURFACE MOUNT TR YES 5.35 mm 6.6 mm 5.8 mm PULSE ELECTRONICS CORP compliant EAR99
PH9084.034NLT
Pulse Electronics Corporation
$1.8561 Yes Active 1.5 kV POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 125 °C -40 °C SURFACE MOUNT TR YES 5.35 mm 6.6 mm 5.8 mm PULSE ELECTRONICS CORP compliant EAR99
44678
Myrra
$1.8580 Contact Manufacturer 9 V 267 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 2.4 VA EN; UL 40 °C THROUGH HOLE MOUNTED NO 27.3 mm 32.6 mm 27.6 mm MYRRA SAS unknown
44683
Myrra
$1.8580 Contact Manufacturer 6 V 200 mA 6 V POWER TRANSFORMER NO NO 2 SINGLE 230V 2.4 VA EN; UL 40 °C THROUGH HOLE MOUNTED NO 27.3 mm 32.6 mm 27.6 mm MYRRA SAS unknown
PH9384.034NLT
Pulse Electronics Corporation
$1.9460 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
PH9384.043NLT
Pulse Electronics Corporation
$1.9547 Yes Active 4 kV TOROIDAL POWER TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO YES NO 1 UL 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 7.6 mm 9.2 mm 8.2 mm PULSE ELECTRONICS CORP compliant EAR99
44334
Myrra
$1.9581 Contact Manufacturer 12 V 63 mA 12 V POWER TRANSFORMER NO NO 2 SINGLE 230V 1.5 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown