Filter Your Search
61 - 70 of 48,513 results
|
44180
Myrra
|
$1.9581 | Contact Manufacturer | 117 V | 24 V | 48 mA | 24 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||||
|
44132
Myrra
|
$1.9581 | Contact Manufacturer | 24 V | 42 mA | 24 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||
|
44176
Myrra
|
$1.9581 | Contact Manufacturer | 117 V | 9 V | 128 mA | 9 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||
|
44178
Myrra
|
$1.9581 | Contact Manufacturer | 117 V | 15 V | 77 mA | 15 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||||
|
44131
Myrra
|
$1.9581 | Contact Manufacturer | 18 V | 56 mA | 18 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||
|
PH9384.089NLT
Pulse Electronics Corporation
|
$1.9879 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | Pulse Electronics | EAR99 | |||||||||||
|
PH9084.034NLT
Pulse Electronics Corporation
|
$1.9928 | Yes | Active | 1.5 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.35 mm | 6.6 mm | 5.8 mm | PULSE ELECTRONICS CORP | compliant | Pulse Electronics | EAR99 | ||||||||||||
|
44170
Myrra
|
$2.0278 | Contact Manufacturer | 117 V | 9 V | 256 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | 1 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||||
|
PH9384.043NLT
Pulse Electronics Corporation
|
$2.0593 | Yes | Active | 4 kV | TOROIDAL POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | UL | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 7.6 mm | 9.2 mm | 8.2 mm | PULSE ELECTRONICS CORP | compliant | Pulse Electronics | EAR99 | |||||||||||
|
FS48-125-C2
Triad Magnetics
|
$2.0700 | Yes | Yes | Active | 230 V | 1.5 kV | 24 V | 250 mA | 24 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 6 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 33.34 mm | 41.28 mm | 33.34 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | EAR99 | ROHS COMPLIANT | 8504.31.40.35 |