Filter Your Search
41 - 50 of 48,513 results
|
44331
Myrra
|
$1.8881 Buy | Contact Manufacturer | 24 V | 63 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||
|
44335
Myrra
|
$1.8881 Buy | Contact Manufacturer | 15 V | 50 mA | 15 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44328
Myrra
|
$1.8881 Buy | Contact Manufacturer | 12 V | 125 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||
|
44332
Myrra
|
$1.8881 Buy | Contact Manufacturer | 6 V | 125 mA | 6 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44333
Myrra
|
$1.8881 Buy | Contact Manufacturer | 9 V | 83 mA | 9 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44329
Myrra
|
$1.8881 Buy | Contact Manufacturer | 15 V | 100 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||
|
44839
Myrra
|
$1.8881 Buy | Contact Manufacturer | 15 V | 60 mA | 15 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||
|
44831
Myrra
|
$1.8881 Buy | Contact Manufacturer | 9 V | 200 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||
|
44833
Myrra
|
$1.8881 Buy | Contact Manufacturer | 15 V | 120 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.8 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | ||||
|
44054
Myrra
|
$1.8881 Buy | Contact Manufacturer | 24 V | 42 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA |