Filter Your Search
71 - 80 of 48,513 results
|
44170
Myrra
|
$2.1060 | Contact Manufacturer | 117 V | 9 V | 256 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | 1 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||||
|
CT-020-060-12-0
Block USA Inc.
|
$2.1217 | Active | 600 V | 120 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 600V | 200 VA | CSA; CUL; EAC; UL | 40 °C | CHASSIS MOUNT | NO | 117.602 mm | 124.968 mm | 96.012 mm | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | compliant | EAR99 | 8504.31.40.65 | ||||||||||||
|
PH9385.011NLT
Pulse Electronics Corporation
|
$2.1602 | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | CHIP | |||||||||||||
|
44177
Myrra
|
$2.1861 | Contact Manufacturer | 117 V | 12 V | 96 mA | 12 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 117V | 2.3 VA | CSA; UL; VDE | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | |||||||||||||
|
PH9084.011NLT
Pulse Electronics Corporation
|
$2.3664 | Yes | Active | 1.5 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | YES | NO | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.35 mm | 6.6 mm | 5.8 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
PH9385.045NLT
Pulse Electronics Corporation
|
$2.4840 | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | CHIP | |||||||||||||
|
VTX-120-003-612
Vigortronix (UK) Ltd
|
$2.5290 | Contact Manufacturer | 120/240 V | 4.2 kV | 12 V | 125 mA | 12 V | POWER TRANSFORMER | NO | NO | 2 | DUAL 120V | 3 VA | CE | THROUGH HOLE MOUNTED | NO | 30 mm | 38 mm | 32 mm | VIGORTRONIX UK LTD | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
F48-023-C2
Triad Magnetics
|
$2.5466 | Yes | Yes | Active | 115 V | 1.5 kV | 24 V | 46 mA | 24 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | ||||||
|
PH9385.012NLT
Pulse Electronics Corporation
|
$2.6004 | Yes | Active | 4 kV | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.5 mm | 17 mm | 16 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | CHIP | |||||||||||||
|
44159
Myrra
|
$2.6457 | Yes | Contact Manufacturer | 12 V | 192 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 2.3 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 29.8 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA |