Filter Your Search
111 - 120 of 48,513 results
|
44093
Myrra
|
$3.5092 | Yes | Contact Manufacturer | 12 V | 63 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 24.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | EAR99 | 8504.31.40.35 | MYRRA | ||||||||||
|
74941300
Wurth Elektronik
|
$3.5245 | Yes | Active | 1 kV | 4.3 kV | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | YES | NO | 1 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 5.5 mm | 8.9 mm | 7.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | CHIP | ||||||||||
|
74941301
Wurth Elektronik
|
$3.5245 | Yes | Active | 1 kV | 4.3 kV | POWER TRANSFORMER | NO | NO | 1 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 5.5 mm | 8.9 mm | 7.6 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | CHIP | |||||||||||
|
44128
Myrra
|
$3.5297 | Contact Manufacturer | 9 V | 111 mA | 9 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||
|
44129
Myrra
|
$3.5297 | Contact Manufacturer | 12 V | 83 mA | 12 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||
|
44130
Myrra
|
$3.5297 | Contact Manufacturer | 15 V | 67 mA | 15 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||
|
PH0416NL
Pulse Electronics Corporation
|
$3.5608 | Yes | Active | 8-18 V | 5 kV | 20 V | POWER TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | NO | NO | 1 | SINGLE 8-18V | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 12.5 mm | 10.2 mm | 10 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||
|
PFBR45-ST13150S
Bourns Inc
|
$3.6074 | Yes | Active | 2 kV | 15 V | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 13.5 mm | 14 mm | 13.9 mm | BOURNS INC | compliant | Bourns | |||||||||||||
|
44087
Myrra
|
$3.6093 | Yes | Contact Manufacturer | 12 V | 125 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 24.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||||||
|
F28-040-C2
Triad Magnetics
|
$3.6832 | Yes | Yes | Active | 115 V | 1.5 kV | 14 V | 80 mA | 14 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 1.1 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 23.81 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ROHS COMPLIANT |