Filter Your Search
91 - 100 of 48,513 results
|
44051
Myrra
|
$3.2992 | Yes | Contact Manufacturer | 12 V | 83 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | EAR99 | 8504.31.40.35 | MYRRA | ||||||
|
44091
Myrra
|
$3.3087 | Contact Manufacturer | 6 V | 125 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 24.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||
|
44053
Myrra
|
$3.3282 | Contact Manufacturer | 18 V | 56 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||
|
44127
Myrra
|
$3.3291 | Contact Manufacturer | 6 V | 167 mA | 6 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 2 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 27.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||
|
44050
Myrra
|
$3.3871 | Contact Manufacturer | 9 V | 111 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||
|
44088
Myrra
|
$3.3871 | Yes | Contact Manufacturer | 15 V | 100 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 24.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | EAR99 | 8504.31.40.35 | MYRRA | ||||||
|
44049
Myrra
|
$3.3871 | Yes | Contact Manufacturer | 6 V | 167 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | EAR99 | 8504.31.40.35 | MYRRA | ||||||
|
PFBR45-SP13150S
Bourns Inc
|
$3.3924 | Yes | Active | 4.5 kV | 15 V | POWER TRANSFORMER | NO | NO | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 12.7 mm | 24.7 mm | 14.5 mm | BOURNS INC | compliant | Bourns | |||||||||
|
44057
Myrra
|
$3.3984 | Contact Manufacturer | 12 V | 42 mA | 12 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | ||||||||
|
44056
Myrra
|
$3.3984 | Contact Manufacturer | 9 V | 56 mA | 9 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 230V | 1 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA |