Parametric results for: BT151* under Current Transformers

Filter Your Search

1 - 10 of 5,014 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA1005.020QNLT
Pulse Electronics Corporation
$0.6319 Yes Active 1:20 550 mΩ 80 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.070QNLT
Pulse Electronics Corporation
$0.6337 Yes Active 1:70 4.75 Ω 980 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.050QNLT
Pulse Electronics Corporation
$0.8698 Yes Active 1:50 1.5 Ω 500 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.100QNLT
Pulse Electronics Corporation
$1.3001 Yes Active 1:100 5.5 Ω 2 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.100QNL
Pulse Electronics Corporation
$1.3400 Yes Yes Active 1:100 5.5 Ω 2 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TRAY YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.040QNLT
Pulse Electronics Corporation
$1.4628 Yes Active 1:40 1.14 Ω 320 µH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
PA1005.125QNLT
Pulse Electronics Corporation
$1.5197 Yes Active 1:125 6.5 Ω 3 mH 50 kHz 1 MHz CURRENT SENSE TRANSFORMER LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO 20 A WOUND PRIMARY AEC-Q200 125 °C -40 °C SURFACE MOUNT TR YES 5.5 mm 8.38 mm 7.21 mm PULSE ELECTRONICS CORP compliant EAR99
MR/C-01
KEMET Corporation
$3.8173 Active CURRENT TRANSFORMER BAR PRIMARY 80 °C -20 °C THROUGH HOLE MOUNTED TRAY NO D6XH6.7 (mm) 6.7 mm 19 mm 17.5 mm KEMET ELECTRONICS CORP compliant EAR99 KEMET
MR/C-01B
KEMET Corporation
$3.9633 Yes Active CURRENT TRANSFORMER BAR PRIMARY 80 °C -20 °C THROUGH HOLE MOUNTED TRAY NO D6XH7.9 (mm) 7.9 mm 19 mm 17.5 mm KEMET ELECTRONICS CORP compliant KEMET
CT-05-50
KEMET Corporation
$4.0274 Yes Active CURRENT TRANSFORMER BAR PRIMARY 80 °C -20 °C CHASSIS MOUNT TRAY NO D5.5XH10 (mm) 10 mm 17.5 mm 17.5 mm KEMET ELECTRONICS CORP unknown