Filter Your Search
61 - 70 of 5,014 results
|
SC2-300/5A
TE Connectivity
|
$47.8975 | Active | 720 V | 300:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 6 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D50XH32 (mm) | 145 mm | 114 mm | 32 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
SC2-400/5A
TE Connectivity
|
$48.6254 | Active | 720 V | 400:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 10 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D50XH32 (mm) | 145 mm | 114 mm | 32 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
SPC21618
SPC Multicomp
|
$49.2839 | Active | CURRENT TRANSFORMER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||||||||||||
|
M3N1-25-100/5
TE Connectivity
|
$49.8299 | Active | 720 V | 100:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 2.5 VA | IEC/EN | 85 °C | -20 °C | CHASSIS MOUNT | NO | W14.5XH60 (mm) | 80 mm | 76.5 mm | 60 mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | ||||||||||||
|
SC2-600/5A
TE Connectivity
|
$50.6108 | Active | 720 V | 600:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 15 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D50XH32 (mm) | 145 mm | 114 mm | 32 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
PA1005.125QNL
Pulse Electronics Corporation
|
$52.1033 | Yes | Yes | Active | 1:125 | 6.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||||
|
PA1005.020QNL
Pulse Electronics Corporation
|
$52.1033 | Yes | Yes | Active | 1:20 | 550 mΩ | 80 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||||
|
PA1005.050QNL
Pulse Electronics Corporation
|
$52.1033 | Yes | Yes | Active | 1:50 | 1.5 Ω | 500 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||||
|
PA1005.040QNL
Pulse Electronics Corporation
|
$52.1033 | Yes | Yes | Active | 1:40 | 1.14 Ω | 320 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics | |||||||
|
PA1005.070QNL
Pulse Electronics Corporation
|
$52.1033 | Yes | Yes | Active | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | Pulse Electronics |