Filter Your Search
51 - 60 of 5,014 results
|
SC1-100/5A
TE Connectivity
|
$41.7345 | Active | 720 V | 100:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 1.5 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D20XH40 (mm) | 111 mm | 89 mm | 40 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
M3N1-35-250/5
TE Connectivity
|
$42.9512 | Active | 720 V | 250:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 2.5 VA | IEC/EN | 85 °C | -20 °C | CHASSIS MOUNT | NO | W20.5XH38 (mm) | 80 mm | 105 mm | 38 mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | |||||
|
SC1-300/5A
TE Connectivity
|
$44.5778 | Active | 720 V | 300:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 6 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D20XH40 (mm) | 111 mm | 89 mm | 40 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
SC1-250/5A
TE Connectivity
|
$44.5778 | Active | CURRENT TRANSFORMER | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||
|
SC1-400/5A
TE Connectivity
|
$44.5778 | Active | 720 V | 400:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 10 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D20XH40 (mm) | 111 mm | 89 mm | 40 mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | |||||
|
SC1-200/5A
TE Connectivity
|
$44.5778 | Active | 720 V | 200:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 2.5 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D20XH40 (mm) | 111 mm | 89 mm | 40 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
SC1-150/5A
TE Connectivity
|
$45.2958 | Active | 720 V | 150:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 2 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D20XH40 (mm) | 111 mm | 89 mm | 40 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
2277064
Phoenix Contact
|
$46.3968 | Yes | Yes | Active | 1 kV | CURRENT TRANSFORMER | 1 | BAR PRIMARY | UL | 40 °C | -25 °C | DIN RAIL MOUNT | NO | D28XH15 m | 80 mm | 60 mm | 30 mm | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | Phoenix Contact | |||||
|
SC2-500/5A
TE Connectivity
|
$47.4212 | Active | 720 V | 500:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 15 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D50XH32 (mm) | 145 mm | 114 mm | 32 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
SC2-250/5A
TE Connectivity
|
$47.4212 | Active | 720 V | 250:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 4 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D50XH32 (mm) | 145 mm | 114 mm | 32 mm | TE CONNECTIVITY LTD | unknown | EAR99 |