Parametric results for: ct40 under Current Transformers

Filter Your Search

41 - 50 of 5,014 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MSC3-500/1
TE Connectivity
$35.3768 Active 720 V 500:1 A CURRENT TRANSFORMER 1 BAR PRIMARY 2.5 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W28XH44.5 (mm) 71.7 mm 61.3 mm 53 mm TE CONNECTIVITY LTD unknown EAR99
MSC3-300/5
TE Connectivity
$35.3768 Active 720 V 300:5 A CURRENT TRANSFORMER 1 BAR PRIMARY 1.5 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W28XH44.5 (mm) 71.7 mm 61.3 mm 53 mm TE CONNECTIVITY LTD unknown EAR99
MSC3-500/5
TE Connectivity
$35.3768 Active 720 V 500:5 A CURRENT TRANSFORMER 1 BAR PRIMARY 2.5 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W28XH44.5 (mm) 71.7 mm 61.3 mm 53 mm TE CONNECTIVITY LTD unknown EAR99
MSC3-300/1
TE Connectivity
$35.3768 Active 720 V 300:1 A CURRENT TRANSFORMER 1 BAR PRIMARY 1 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18.5XH44.5 (mm) 72.7 mm 62.2 mm 44.5 mm TE CONNECTIVITY LTD unknown EAR99
MSC1-100/1
TE Connectivity
$35.9531 Active 720 V 100:1 A CURRENT TRANSFORMER 3 BAR PRIMARY 0.1 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18XH36 (mm) 57.3 mm 53.8 mm 31 mm TE CONNECTIVITY LTD unknown EAR99
MSC1-75/1
TE Connectivity
$35.9531 Active 720 V 75:1 A CURRENT TRANSFORMER 3 BAR PRIMARY 0.15 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18XH36 (mm) 57.3 mm 53.8 mm 31 mm TE CONNECTIVITY LTD unknown EAR99
MSC1-60/1
TE Connectivity
$35.9531 Active 720 V 60:1 A CURRENT TRANSFORMER 3 BAR PRIMARY 0.1 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18XH36 (mm) 57.3 mm 53.8 mm 31 mm TE CONNECTIVITY LTD unknown EAR99
MSC1-80/1
TE Connectivity
$35.9531 Active 720 V 80:1 A CURRENT TRANSFORMER 1 BAR PRIMARY 0.2 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO W18XH36 (mm) 57.3 mm 53.8 mm 31 mm TE CONNECTIVITY LTD unknown EAR99
6SFT-401
TE Connectivity
$38.0250 Active TE CONNECTIVITY LTD unknown TE Connectivity
MR-85-800/5A
TE Connectivity
$38.0750 Active 720 V 800:5 A CURRENT TRANSFORMER 3 BAR PRIMARY 20 VA IEC/EN 70 °C -20 °C CHASSIS MOUNT NO D85XH30 (mm) 124 mm 30 mm TE CONNECTIVITY LTD unknown EAR99