Filter Your Search
31 - 40 of 5,014 results
|
CS60-050L
Coilcraft Inc
|
$30.0200 | Yes | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | Tin/Silver (Sn/Ag) | D8.89 m | 31.75 mm | 27.94 mm | 19.05 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||||||||
|
MR-42-100/5A
TE Connectivity
|
$30.2100 | Active | 720 V | 100:5 A | CURRENT TRANSFORMER | 3 | BAR PRIMARY | 3.75 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | D42XH30 (mm) | 80 mm | 30 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||
|
MSC3-400/5
TE Connectivity
|
$31.3812 | Active | 720 V | 400:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 2.5 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | W28XH44.5 (mm) | 71.7 mm | 61.3 mm | 53 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||
|
2RL-151
TE Connectivity
|
$31.7508 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
76SFT-201
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
76SFT-401
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
76RL-401
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
76RL-601
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
76SFT-251
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
76SFT-601
TE Connectivity
|
$32.1041 | Active | TE CONNECTIVITY LTD | unknown |