Filter Your Search
21 - 30 of 5,014 results
|
6RL-122
TE Connectivity
|
$9.4200 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
MR-2
KEMET Corporation
|
$10.9805 | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | CHASSIS MOUNT | TRAY | NO | D8.9XH8.3 (mm) | 8.3 mm | 24.7 mm | 21.8 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||
|
MR-4
KEMET Corporation
|
$12.0917 | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | CHASSIS MOUNT | TRAY | NO | D16.5XH10.8 (mm) | 10.8 mm | 34.5 mm | 32 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||
|
MR-3
KEMET Corporation
|
$14.4606 | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | CHASSIS MOUNT | TRAY | NO | D11XH10.5 (mm) | 10.5 mm | 30.5 mm | 28 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||
|
CT5CF
Hammond Manufacturing
|
$17.5313 | Yes | Active | 40 Hz | 1 kHz | 1000:1 A | CURRENT TRANSFORMER | WOUND PRIMARY | CHASSIS MOUNT | NO | 31.75 mm | 52.324 mm | 27.94 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | |||||||||||||
|
2SFT-121
TE Connectivity
|
$17.6050 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||
|
CT5PC
Hammond Manufacturing
|
$24.4862 | Yes | Active | 40 Hz | 1 kHz | 1000:1 A | CURRENT TRANSFORMER | WOUND PRIMARY | THROUGH HOLE MOUNTED | NO | 35.56 mm | 27.432 mm | 26.162 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | |||||||||||||
|
MSC3-400/5
TE Connectivity
|
$25.4946 | Active | 720 V | 400:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 2.5 VA | IEC/EN | 70 °C | -20 °C | CHASSIS MOUNT | NO | W28XH44.5 (mm) | 71.7 mm | 61.3 mm | 53 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||
|
KM20-CTF-50A
OMRON Corporation
|
$27.1864 | Active | 10 Hz | 5 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 60 °C | -20 °C | PANEL MOUNT | NO | D9.5XH25.5 mm | 48 mm | 40.5 mm | 28.9 mm | OMRON CORP | unknown | |||||||||||||
|
2277019
Phoenix Contact
|
$28.4607 | Yes | Yes | Active | 1 kV | CURRENT TRANSFORMER | 1 | BAR PRIMARY | UL | 40 °C | -25 °C | DIN RAIL MOUNT | NO | D21XH30 m | 66 mm | 44 mm | 30 mm | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | Phoenix Contact |