Filter Your Search
21 - 30 of 5,014 results
|
MR-4
KEMET Corporation
|
$12.1489 | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | CHASSIS MOUNT | TRAY | NO | D16.5XH10.8 (mm) | 10.8 mm | 34.5 mm | 32 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||
|
MR-3
KEMET Corporation
|
$13.1346 | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | CHASSIS MOUNT | TRAY | NO | D11XH10.5 (mm) | 10.5 mm | 30.5 mm | 28 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||
|
2SFT-121
TE Connectivity
|
$14.8442 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
CS60-075L
Coilcraft Inc
|
$18.2851 | Yes | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | Tin/Silver (Sn/Ag) | D8.89 m | 31.75 mm | 27.94 mm | 19.05 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT | ROHS COMPLIANT | |||||||
|
CS60-100L
Coilcraft Inc
|
$18.5525 | Yes | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | Tin/Silver (Sn/Ag) | D8.89 m | 31.75 mm | 27.94 mm | 19.05 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT | ROHS COMPLIANT | |||||||
|
CT5CF
Hammond Manufacturing
|
$21.1848 | Yes | Active | 40 Hz | 1 kHz | 1000:1 A | CURRENT TRANSFORMER | WOUND PRIMARY | CHASSIS MOUNT | NO | 31.75 mm | 52.324 mm | 27.94 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | ||||||||||||
|
CT5PC
Hammond Manufacturing
|
$23.3091 | Yes | Active | 40 Hz | 1 kHz | 1000:1 A | CURRENT TRANSFORMER | WOUND PRIMARY | THROUGH HOLE MOUNTED | NO | 35.56 mm | 27.432 mm | 26.162 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | ||||||||||||
|
CI-5SFT102
TE Connectivity
|
$26.8837 | Active | 1000:5 A | CURRENT TRANSFORMER | BAR PRIMARY | CSA | CHASSIS MOUNT | NO | D1.56 (inch) | 96.012 mm | 89.662 mm | 54.61 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||
|
KM20-CTF-50A
OMRON Corporation
|
$27.0300 | Active | 10 Hz | 5 kHz | CURRENT TRANSFORMER | BAR PRIMARY | 60 °C | -20 °C | PANEL MOUNT | NO | D9.5XH25.5 mm | 48 mm | 40.5 mm | 28.9 mm | OMRON CORP | unknown | ||||||||||||
|
6RL-102
TE Connectivity
|
$28.1373 | Active | TE CONNECTIVITY LTD | unknown |