Parametric results for: 4NC5432-2CH21 under Current Transformers

Filter Your Search

21 - 30 of 5,014 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MR-4
KEMET Corporation
$12.1489 Yes Active CURRENT TRANSFORMER BAR PRIMARY 80 °C -20 °C CHASSIS MOUNT TRAY NO D16.5XH10.8 (mm) 10.8 mm 34.5 mm 32 mm KEMET ELECTRONICS CORP compliant EAR99 KEMET
MR-3
KEMET Corporation
$13.1346 Yes Active CURRENT TRANSFORMER BAR PRIMARY 80 °C -20 °C CHASSIS MOUNT TRAY NO D11XH10.5 (mm) 10.5 mm 30.5 mm 28 mm KEMET ELECTRONICS CORP compliant EAR99 KEMET
2SFT-121
TE Connectivity
$14.8442 Active TE CONNECTIVITY LTD unknown
CS60-075L
Coilcraft Inc
$18.2851 Yes Yes Active CURRENT TRANSFORMER BAR PRIMARY e2 85 °C -40 °C THROUGH HOLE MOUNTED NO Tin/Silver (Sn/Ag) D8.89 m 31.75 mm 27.94 mm 19.05 mm COILCRAFT INC compliant EAR99 COILCRAFT ROHS COMPLIANT
CS60-100L
Coilcraft Inc
$18.5525 Yes Yes Active CURRENT TRANSFORMER BAR PRIMARY e2 85 °C -40 °C THROUGH HOLE MOUNTED NO Tin/Silver (Sn/Ag) D8.89 m 31.75 mm 27.94 mm 19.05 mm COILCRAFT INC compliant EAR99 COILCRAFT ROHS COMPLIANT
CT5CF
Hammond Manufacturing
$21.1848 Yes Active 40 Hz 1 kHz 1000:1 A CURRENT TRANSFORMER WOUND PRIMARY CHASSIS MOUNT NO 31.75 mm 52.324 mm 27.94 mm HAMMOND MANUFACTURING CO LTD compliant EAR99
CT5PC
Hammond Manufacturing
$23.3091 Yes Active 40 Hz 1 kHz 1000:1 A CURRENT TRANSFORMER WOUND PRIMARY THROUGH HOLE MOUNTED NO 35.56 mm 27.432 mm 26.162 mm HAMMOND MANUFACTURING CO LTD compliant EAR99
CI-5SFT102
TE Connectivity
$26.8837 Active 1000:5 A CURRENT TRANSFORMER BAR PRIMARY CSA CHASSIS MOUNT NO D1.56 (inch) 96.012 mm 89.662 mm 54.61 mm TE CONNECTIVITY LTD unknown
KM20-CTF-50A
OMRON Corporation
$27.0300 Active 10 Hz 5 kHz CURRENT TRANSFORMER BAR PRIMARY 60 °C -20 °C PANEL MOUNT NO D9.5XH25.5 mm 48 mm 40.5 mm 28.9 mm OMRON CORP unknown
6RL-102
TE Connectivity
$28.1373 Active TE CONNECTIVITY LTD unknown