Filter Your Search
1 - 10 of 5,014 results
|
PA1005.020QNLT
Pulse Electronics Corporation
|
$0.6319 | Yes | Active | 1:20 | 550 mΩ | 80 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
PA1005.070QNLT
Pulse Electronics Corporation
|
$0.7104 | Yes | Active | 1:70 | 4.75 Ω | 980 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
PA1005.050QNLT
Pulse Electronics Corporation
|
$0.8698 | Yes | Active | 1:50 | 1.5 Ω | 500 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
PA1005.100QNLT
Pulse Electronics Corporation
|
$1.3001 | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
PA1005.100QNL
Pulse Electronics Corporation
|
$1.3400 | Yes | Yes | Active | 1:100 | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
PA1005.040QNLT
Pulse Electronics Corporation
|
$1.4628 | Yes | Active | 1:40 | 1.14 Ω | 320 µH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
PA1005.125QNLT
Pulse Electronics Corporation
|
$1.5197 | Yes | Active | 1:125 | 6.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
MR/C-01
KEMET Corporation
|
$4.0324 | Active | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | THROUGH HOLE MOUNTED | TRAY | NO | D6XH6.7 (mm) | 6.7 mm | 19 mm | 17.5 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||
|
MR/C-01B
KEMET Corporation
|
$4.2692 | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | THROUGH HOLE MOUNTED | TRAY | NO | D6XH7.9 (mm) | 7.9 mm | 19 mm | 17.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||
|
MR-1-P5
KEMET Corporation
|
$5.2572 | Yes | Active | CURRENT TRANSFORMER | BAR PRIMARY | 80 °C | -20 °C | THROUGH HOLE MOUNTED | TRAY | NO | D7.4XH8.5 (mm) | 8.5 mm | 21.8 mm | 19.3 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET |