Filter Your Search
51 - 60 of 2,106 results
|
SP-5
Triad Magnetics
|
$15.9555 | Yes | Yes | Active | 7.1:1 | 1 kV | 75 Ω | 50000 OHMS CT | 1000 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
SP-33
Triad Magnetics
|
$16.5386 | Yes | Yes | Active | 4.4:1 | 1 kV | 8 Ω | 1000 OHMS | 50 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 3 A | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||
|
A262A2E
OEP
|
$16.8455 | Yes | Contact Manufacturer | 150 OHMS SPLIT | 600 OHMS SPLIT | 30 Hz | 35 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | TURNS RATIO: 1+1:2+2 | 70 °C | THROUGH HOLE MOUNTED | NO | 22.2 mm | 27.94 mm | 22.9 mm | OEP WALTERS GROUP HOLDINGS LTD | compliant | EAR99 | OEP | |||||||||||||
|
SP-66
Triad Magnetics
|
$17.0224 | Yes | Yes | Active | 1:1 | 1 kV | 1.3 kΩ | 10000 OHMS CT | 10000 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
SP-4
Triad Magnetics
|
$17.8977 | Yes | Yes | Active | 14.1:1 | 1 kV | 100 Ω | 200000 OHMS CT | 1000 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
101F
Hammond Manufacturing
|
$18.2374 | Yes | Active | 52 Ω | 600 OHMS CT | 600 OHMS CT | 200 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | 1 | 1 | THROUGH HOLE MOUNTED | NO | 12.192 mm | 11.43 mm | 11.43 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | |||||||||||
|
101H
Hammond Manufacturing
|
$18.2381 | Yes | Active | 1200 OHMS CT | 600 OHMS CT | 200 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | THROUGH HOLE MOUNTED | NO | 12.192 mm | 11.43 mm | 11.43 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | Hammond Manufacturing | ||||||||||||||
|
SP-70
Triad Magnetics
|
$18.5220 | Yes | Yes | Active | 1:1 | 1 kV | 92 Ω | 600 OHMS | 600 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 3 A | 1 | 1 | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||
|
SP-69
Triad Magnetics
|
$18.8482 | Yes | Yes | Active | 2:1:1 | 1 kV | 45 Ω | 600 OHMS | 600 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 3 A | 1 | 2 | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||
|
SP-13
Triad Magnetics
|
$19.0477 | Yes | Yes | Active | 5:1 | 1 kV | 115 Ω | 25000 OHMS CT | 1000 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics |