Filter Your Search
41 - 50 of 2,106 results
|
SP-68
Triad Magnetics
|
$14.0638 | Yes | Yes | Active | 2.1:1.0 | 1 kV | 10000 OHMS | 10000 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 mA | 1 | 2 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||||
|
SP-22
Triad Magnetics
|
$14.0638 | Yes | Yes | Active | 4.48:1:1 | 1 kV | 10000 OHMS | 2000 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 A | 1 | 2 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||||
|
SP-48
Triad Magnetics
|
$14.2729 | Yes | Yes | Active | 25:1 | 1 kV | 2.9 Ω | 7500 OHMS CT | 12 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 A | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
SP-20
Triad Magnetics
|
$14.2729 | Yes | Yes | Active | 2.88:1 | 1 kV | 200 Ω | 10000 OHMS CT | 1200 OHMS CT | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 mA | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
SP-50
Triad Magnetics
|
$14.7306 | Yes | Yes | Active | 1:1.1 | 1 kV | 98 Ω | 500 OHMS CT | 600 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||||
|
MET-50-T
Triad Magnetics
|
$14.9825 | Yes | Active | 10000 OHMS | 125 OHMS | 300 Hz | 20 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||||||||||||
|
SP-52
Triad Magnetics
|
$15.1399 | Yes | Yes | Active | 1.58:1 | 1 kV | 92 Ω | 1500 OHMS CT | 600 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | ||||||
|
SP-32
Triad Magnetics
|
$15.2207 | Active | 3.16:1 | 1 kV | 8 Ω | 500 OHMS | 50 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | STANDARD: MIL-T-27E | AUDIO | 3 A | 1 | 1 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | compliant | EAR99 | Triad Magnetics | |||||||
|
SP-51
Triad Magnetics
|
$15.2207 | Yes | Yes | Active | 1.22:1 | 1 kV | 96 Ω | 900 OHMS CT | 600 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 4 mA | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||
|
SP-49
Triad Magnetics
|
$15.4461 | Yes | Yes | Active | 1:1.42 | 1 kV | 98 Ω | 300 OHMS CT | 600 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics |