Parametric results for: 109J under Audio Transformers

Filter Your Search

41 - 50 of 2,106 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SP-68
Triad Magnetics
$14.0638 Yes Yes Active 2.1:1.0 1 kV 10000 OHMS 10000 OHMS CT 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 1 mA 1 2 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
SP-22
Triad Magnetics
$14.0638 Yes Yes Active 4.48:1:1 1 kV 10000 OHMS 2000 OHMS CT 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 1 A 1 2 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
SP-48
Triad Magnetics
$14.2729 Yes Yes Active 25:1 1 kV 2.9 Ω 7500 OHMS CT 12 OHMS 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 1 A 1 1 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
SP-20
Triad Magnetics
$14.2729 Yes Yes Active 2.88:1 1 kV 200 Ω 10000 OHMS CT 1200 OHMS CT 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 1 mA 1 1 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
SP-50
Triad Magnetics
$14.7306 Yes Yes Active 1:1.1 1 kV 98 Ω 500 OHMS CT 600 OHMS 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 1 1 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
MET-50-T
Triad Magnetics
$14.9825 Yes Active 10000 OHMS 125 OHMS 300 Hz 20 kHz GENERAL PURPOSE AUDIO TRANSFORMER THROUGH HOLE MOUNTED NO 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
SP-52
Triad Magnetics
$15.1399 Yes Yes Active 1.58:1 1 kV 92 Ω 1500 OHMS CT 600 OHMS 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 1 1 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
SP-32
Triad Magnetics
$15.2207 Active 3.16:1 1 kV 8 Ω 500 OHMS 50 OHMS 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER STANDARD: MIL-T-27E AUDIO 3 A 1 1 85 °C -40 °C THROUGH HOLE MOUNTED NO 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS compliant EAR99 Triad Magnetics
SP-51
Triad Magnetics
$15.2207 Yes Yes Active 1.22:1 1 kV 96 Ω 900 OHMS CT 600 OHMS 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 4 mA 1 1 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
SP-49
Triad Magnetics
$15.4461 Yes Yes Active 1:1.42 1 kV 98 Ω 300 OHMS CT 600 OHMS 300 Hz 100 kHz GENERAL PURPOSE AUDIO TRANSFORMER GENERAL PURPOSE 1 1 e4 THROUGH HOLE MOUNTED NO GOLD OVER NICKEL 11.81 mm 10.41 mm 7.87 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics