Filter Your Search
1 - 10 of 16,361 results
|
MC002109
SPC Multicomp
|
$0.8640 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||||||||||||||||||
|
9CRA0312P4K03
Sanyo-Denki Co Ltd
|
$1.0000 | Active | DC FAN | SANYO DENKI AMERICA INC | unknown | |||||||||||||||||||||||
|
3312NH3
ebm-papst
|
$1.0000 | Yes | Active | 12 V | 575 mA | DC FAN | 78.28 CFM | 30000 h | 50 dB | 6.9 W | 4350 rpm | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | BALL | 92 mm | 190 g | 32 mm | 92 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||
|
9GA0624M6001
Sanyo-Denki Co Ltd
|
$1.0000 | Active | 24 V | 30 mA | DC FAN | 12 CFM | 60000 h | 18 dB | 2.032 mmH2O | 720 mW | 2700 rpm | CUL;TUV;UL | 70 °C | -20 °C | PLASTIC | 60 mm | 70 g | 20 mm | 60 mm | SANYO DENKI AMERICA INC | unknown | |||||||
|
9G0848H101
Sanyo-Denki Co Ltd
|
$1.0000 | Active | 48 V | 200 mA | DC FAN | 80 CFM | 40000 h | 49 dB | 17.45 mmH2O | 9.6 W | 5700 rpm | CSA;TUV;UL | 70 °C | -20 °C | PLASTIC | 80 mm | 170 g | 38 mm | 80 mm | SANYO DENKI AMERICA INC | unknown | |||||||
|
9GA0812B2001
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 12 V | 130 mA | DC FAN | 35.7 CFM | 40000 h | 33 dB | 6.35 mmH2O | 1.56 W | 4000 rpm | CUL;TUV;UL | 70 °C | -20 °C | PLASTIC | 80 mm | 130 g | 32 mm | 80 mm | SANYO DENKI AMERICA INC | unknown | ||||||
|
9GV1524M501
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 24 V | 600 mA | DC FAN | APPROVALS: UL | 224 CFM | 40000 h | 53 dB | 13.462 mmH2O | 14.4 W | 3000 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | AXIAL | 150 mm | 450 g | 150 mm | 50 mm | SANYO DENKI AMERICA INC | unknown | ||||
|
109R0805M402
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 5 V | 170 mA | DC FAN | 29.3 CFM | 60000 h | 23 dB | 2.286 mmH2O | 850 mW | 2350 rpm | CSA;TUV;UL | 70 °C | -20 °C | PLASTIC | AXIAL | BALL | 80 mm | 110 g | 80 mm | 25 mm | SANYO DENKI AMERICA INC | unknown | ||||
|
9WP0612D401
Sanyo-Denki Co Ltd
|
$1.0000 | Active | 12 V | 210 mA | DC FAN | APPROVAL: UL | 25 CFM | 60000 h | 37 dB | 7.62 mmH2O | 2.52 W | 5150 rpm | CSA; TUV | 70 °C | -20 °C | PLASTIC | 60 mm | 110 g | 60 mm | 25 mm | SANYO DENKI AMERICA INC | unknown | ||||||
|
109R0624J401
Sanyo-Denki Co Ltd
|
$1.0000 | Yes | Active | 24 V | 240 mA | DC FAN | 37.1 CFM | 40000 h | 44 dB | 15.799 mmH2O | 5.76 W | 7600 rpm | CSA;TUV;UL | 60 °C | -20 °C | PLASTIC | 60 mm | 90 g | 25 mm | 60 mm | SANYO DENKI AMERICA INC | unknown |