Filter Your Search
71 - 80 of 16,361 results
|
04010SS-05N-AA-00
NMB Technologies Corporation
|
$4.9550 | Active | 5 V | 170 mA | DC FAN | 6.7 CFM | 30000 h | 29 dB | 5.08 mmH2O | 850 mW | 7500 rpm | UL | 70 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 40 mm | 16 g | 10 mm | 40 mm | NMB TECHNOLOGIES CORP | unknown | NMB TECHNOLOGIES | |||||||
|
MF40202V1-1000U-A99
SUNON USA
|
$4.9736 | Yes | Yes | Active | 24 V | 32 mA | DC FAN | APPROVAL: TUV; UL | 8.9 CFM | 25.5 dB | 5.588 mmH2O | 770 mW | 7000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | SUNON | ||||||||
|
MEC0381V1-000U-A99
SUNON USA
|
$4.9809 | Yes | Active | 12 V | 845 mA | DC FAN | APPROVALS: TUV; UL | 138 CFM | 70000 h | 48 dB | 9.14 mmH2O | 10.1 W | 3100 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 120 mm | 218 g | 38 mm | 120 mm | SUNON INC | compliant | SUNON | ||||
|
109P0412G601
Sanyo-Denki Co Ltd
|
$5.0650 | Active | 12 V | 280 mA | DC FAN | 12.4 CFM | 40000 h | 44 dB | 15.697 mmH2O | 3.36 W | 12500 rpm | CSA;TUV;UL | 60 °C | -20 °C | PLASTIC | 40 mm | 45 g | 20 mm | 40 mm | SANYO DENKI AMERICA INC | unknown | ||||||||||
|
MF60151VX-1000U-A99
SUNON USA
|
$5.1322 | Yes | Yes | Active | 12 V | 210 mA | DC FAN | BODY MATERIAL : THERMOPLASTIC PBT, APPROVALS : TUV; UL | 30.4 CFM | 70000 h | 36.2 dB | 5.59 mmH2O | 2.56 W | 5400 rpm | CE; CUL | 70 °C | -10 °C | VAPO | 60 mm | 35.5 g | 15 mm | 60 mm | SUNON INC | compliant | SUNON | ||||||
|
EE80252B1-000U-A99
SUNON USA
|
$5.2134 | Yes | Active | 24 V | 73 mA | DC FAN | APPROVALS: TUV; UL | 41 CFM | 70000 h | 33 dB | 4.57 mmH2O | 1.8 W | 3200 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | BALL | 80 mm | 75 g | 25 mm | 80 mm | SUNON INC | compliant | SUNON | ||||
|
MC35100V2-000U-A99
SUNON USA
|
$5.3906 | Yes | Obsolete | 5 V | 75 mA | DC FAN | 6.5 CFM | 22 dB | 3.05 mmH2O | 380 mW | 7500 rpm | AXIAL | VAPO | 35 mm | 10.5 g | 10 mm | 35 mm | SUNON INC | compliant | SUNON | EAR99 | ||||||||||
|
AD5012MB-C71
ADDA USA Corporation
|
$5.4350 | Contact Manufacturer | DC FAN | ADDA CORP | unknown | ||||||||||||||||||||||||||
|
MF40201V3-1000U-A99
SUNON USA
|
$5.5932 | Yes | Yes | Active | 12 V | 38 mA | DC FAN | APPROVAL: TUV; UL | 6.3 CFM | 16.5 dB | 2.794 mmH2O | 460 mW | 5000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | SUNON | ||||||||
|
109P0424D601
Sanyo-Denki Co Ltd
|
$5.5948 | Active | 24 V | 130 mA | DC FAN | 10.9 CFM | 40000 h | 42 dB | 12.649 mmH2O | 3.12 W | 11000 rpm | CSA;TUV;UL | 60 °C | -20 °C | PLASTIC | 40 mm | 45 g | 20 mm | 40 mm | SANYO DENKI AMERICA INC | unknown |