Parametric results for: 109E5724H5D01 under Fans/Blowers

Filter Your Search

61 - 70 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MF40101VX-1000U-G99
SUNON USA
$4.1934 Yes Yes Active 12 V 87 mA DC FAN APPROVALS: TUV; UL 9.9 CFM 70000 h 31.4 dB 6.35 mmH2O 1.17 W 8500 rpm CE; CUL 70 °C -10 °C POLYETHYLENE PBT VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC compliant SUNON
MF40201VX-1000U-A99
SUNON USA
$4.3712 Yes Yes Active 12 V 80 mA DC FAN APPROVAL: TUV; UL 10.8 CFM 27.5 dB 7.366 mmH2O 960 mW 8000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC unknown SUNON
MC36270
SPC Multicomp
$4.4825 Active 12 V 165 mA DC FAN 51.5 CFM 34 dB 3.81 mmH2O 1.98 W 3000 rpm UL AXIAL BALL 92 mm 96 g 25 mm 92 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MF40201V2-1000U-A99
SUNON USA
$4.5416 Yes Yes Active 12 V 45 mA DC FAN APPROVAL: TUV; UL 7.7 CFM 21 dB 4.318 mmH2O 540 mW 6000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant SUNON
MF40202VX-1000U-A99
SUNON USA
$4.5654 Yes Yes Active 24 V 39 mA DC FAN APPROVAL: TUV; UL 10.8 CFM 27.5 dB 7.366 mmH2O 940 mW 8000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant SUNON
MF25060V1-1000U-A99
SUNON USA
$4.6402 Yes Active 5 V 115 mA DC FAN APPROVAL: TUV; UL 3 CFM 7000 h 24.8 dB 5.842 mmH2O 670 mW 13000 rpm CE; CUR 70 °C -10 °C POLYBUTYLENE TEREPHTHALATE AXIAL BOX VAPO 25 mm 5 g 6.5 mm 25 mm SUNON INC compliant SUNON
MF40202V2-1000U-A99
SUNON USA
$4.6578 Yes Yes Active 24 V 25 mA DC FAN APPROVAL: TUV; UL 7.7 CFM 21 dB 4.318 mmH2O 600 mW 6000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant SUNON
MF60251V2-1000U-A99
SUNON USA
$4.7090 Yes Yes Active 12 V 72 mA DC FAN APPROVALS: TUV; UL 19.3 CFM 22 dB 3.81 mmH2O 870 mW 3800 rpm CE; CUL AXIAL VAPO 60 mm 45 g 60 mm 25 mm SUNON INC compliant SUNON
04015SS-12L-AA-00
NMB Technologies Corporation
$4.7150 Active 12 V 40 mA DC FAN 5.7 CFM 40000 h 26 dB 4.064 mmH2O 480 mW 6300 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 40 mm 23 g 15 mm 40 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
04015SS-24N-AA-00
NMB Technologies Corporation
$4.7200 Active 24 V 50 mA DC FAN 7.4 CFM 40000 h 32 dB 6.858 mmH2O 1.2 W 8300 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 40 mm 23 g 15 mm 40 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES