Parametric results for: 4414FL-552 under Fans/Blowers

Filter Your Search

51 - 60 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MF50151VX-1000U-A99
SUNON USA
$3.1416 Yes Active 12 V 127 mA DC FAN APPROVAL: TUV; UL 18.6 CFM 70000 h 38.1 dB 7.874 mmH2O 1.53 W 7200 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 15 mm 50 mm SUNON INC compliant SUNON
MF50151V2-1000U-A99
SUNON USA
$3.2397 Yes Active 12 V 54 mA DC FAN APPROVAL: TUV; UL 13 CFM 70000 h 29 dB 4.318 mmH2O 600 mW 5000 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 15 mm 50 mm SUNON INC compliant SUNON
MF30060V1-1000U-A99
SUNON USA
$3.2524 Yes Active 5 V 112 mA DC FAN APPROVALS: TUV; UL; VDE 4.9 CFM 23.6 dB 4.318 mmH2O 560 mW 9100 rpm CE; CUL AXIAL VAPO 30 mm 6 g 6.5 mm 30 mm SUNON INC compliant SUNON
MF30100V1-1000U-A99
SUNON USA
$3.3805 Yes Active 5 V 138 mA DC FAN APPROVALS: TUV; UL 5.5 CFM 70000 h 23 dB 5.08 mmH2O 690 mW 11000 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 30 mm 7.8 g 10 mm 30 mm SUNON INC compliant SUNON
MF40101VX-1000U-A99
SUNON USA
$3.4137 Yes Yes Active 12 V 101 mA DC FAN APPROVALS: TUV; UL 9.9 CFM 70000 h 31.4 dB 6.35 mmH2O 1.22 W 8500 rpm CE; CUL 70 °C -10 °C GLASS FILLED PBT VAPO 40 mm 15.6 g 10 mm 40 mm SUNON INC compliant SUNON
MF40201VX-1000U-A99
SUNON USA
$3.7163 Yes Yes Active 12 V 80 mA DC FAN APPROVAL: TUV; UL 10.8 CFM 27.5 dB 7.366 mmH2O 960 mW 8000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC unknown SUNON
9A0812H401
Sanyo-Denki Co Ltd
$3.7307 Yes Active 12 V 130 mA DC FAN 36.4 CFM 40000 h 29 dB 3.607 mmH2O 1.56 W 2900 rpm CSA;TUV;UL 70 °C -20 °C PLASTIC 80 mm 90 g 25 mm 80 mm SANYO DENKI AMERICA INC unknown
1611RL-04W-B80-B00
NMB Technologies Corporation
$3.8175 Obsolete 12 V 620 mA DC FAN 19.4 CFM 80000 h 60 dB 40.89 mmH2O 7.44 W 18000 rpm UL 70 °C -10 °C PLASTIC AXIAL BALL 40 mm 48 g 28 mm 40 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
MC35159
SPC Multicomp
$3.9057 Active 12 V 300 mA DC FAN 93 CFM 40.5 dB 5.588 mmH2O 5.3 W 2700 rpm AXIAL VAPO 120 mm 157 g 25 mm 120 mm SPC TECHNOLOGY/ MULTICOMP unknown
MF40200V1-1000U-A99
SUNON USA
$4.0118 Yes Yes Active 5 V 150 mA DC FAN APPROVAL: TUV; UL 8.9 CFM 25.5 dB 5.588 mmH2O 750 mW 7000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant SUNON