Filter Your Search
41 - 50 of 16,361 results
|
MF40201V1-1000U-A99
SUNON USA
|
$2.6482 | Yes | Yes | Active | 12 V | 58 mA | DC FAN | APPROVAL: TUV; UL | 8.9 CFM | 25.5 dB | 5.588 mmH2O | 700 mW | 7000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||||||
|
MF40200V2-1000U-A99
SUNON USA
|
$2.6762 | Yes | Yes | Active | 5 V | 107 mA | DC FAN | APPROVAL: TUV; UL | 7.7 CFM | 21 dB | 4.318 mmH2O | 540 mW | 6000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||||||
|
ME80201V1-000U-A99
SUNON USA
|
$2.6937 | Yes | Obsolete | 12 V | 150 mA | DC FAN | APPROVAL: TUV; UL | 36 CFM | 70000 h | 38 dB | 4.57 mmH2O | 1.8 W | 3300 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | VAPO | 80 mm | 66 g | 20 mm | 80 mm | SUNON INC | compliant | |||||
|
EE80251B1-000U-A99
SUNON USA
|
$2.7255 | Yes | Obsolete | 12 V | 145 mA | DC FAN | 41 CFM | 33 dB | 4.57 mmH2O | 1.7 W | 3200 rpm | AXIAL | BALL | 80 mm | 75 g | 25 mm | 80 mm | SUNON INC | compliant | ||||||||||
|
MF30060V2-1000U-A99
SUNON USA
|
$2.9553 | Yes | Active | 5 V | 83 mA | DC FAN | APPROVAL: TUV; UL | 3.7 CFM | 70000 h | 15.7 dB | 2.794 mmH2O | 420 mW | 7100 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | VAPO | 30 mm | 6 g | 6.5 mm | 30 mm | SUNON INC | compliant | |||||
|
MF40101V2-1000U-A99
SUNON USA
|
$3.0769 | Yes | Yes | Active | 12 V | 40 mA | DC FAN | APPROVALS: TUV; UL; VDE | 7 CFM | 20.6 dB | 3.047 mmH2O | 480 mW | 5800 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 15.6 g | 10 mm | 40 mm | SUNON INC | compliant | |||||||
|
AFB03512HA
Delta Electronics Inc
|
$3.1232 | Yes | Active | 12 V | DC FAN | 5.5 CFM | 22 dB | 2.7 mmH2O | 7000 rpm | UL, CSA | AXIAL | BALL | 35 mm | 10 g | 10 mm | 35 mm | DELTA ELECTRONICS INC | compliant | |||||||||||
|
MC19674
SPC Multicomp
|
$3.1300 | Yes | Active | 240 V | 70 mA | AC FAN | BODY MATERIAL : THERMOPLASTIC PBT | 36 CFM | 39 dB | 4.57 mmH2O | 14.5 W | 2750 rpm | UL | 70 °C | -10 °C | AXIAL | SLEEVE | 91.5 mm | 280 g | 25.5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||
|
MF40201VX-1000U-F99
SUNON USA
|
$3.1864 | Yes | Active | 12 V | 92 mA | DC FAN | APPROVAL: UL | 10.8 CFM | 70000 h | 27.5 dB | 7.366 mmH2O | 1.11 W | 8000 rpm | CE;CUR;TUV | 70 °C | -10 °C | POLYETHYLENE PBT | AXIAL | BOX | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||
|
MB45101V2-000U-A99
SUNON USA
|
$3.1883 | Yes | Obsolete | 12 V | 105 mA | DC FAN | APPROVAL: UL | 9.2 CFM | 70000 h | 27 dB | 3.048 mmH2O | 1.26 W | 5000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 18.5 g | 10 mm | 45 mm | SUNON INC | compliant |