Parametric results for: low+distortion+1+0+ghz+di... under Fans/Blowers

Filter Your Search

41 - 50 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MF30060V2-1000U-A99
SUNON USA
$3.0606 Yes Active 5 V 83 mA DC FAN APPROVAL: TUV; UL 3.7 CFM 70000 h 15.7 dB 2.794 mmH2O 420 mW 7100 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT VAPO 30 mm 6 g 6.5 mm 30 mm SUNON INC compliant SUNON
MF30100V2-1000U-A99
SUNON USA
$3.0753 Yes Active 5 V 80 mA DC FAN APPROVALS: TUV; UL; VDE 4.7 CFM 21 dB 0.17 mmH2O 400 mW 9500 rpm CE; CUL AXIAL VAPO 30 mm 7.8 g 10 mm 30 mm SUNON INC compliant SUNON
ME45100V1-000U-A99
SUNON USA
$3.1141 Yes Obsolete 5 V 223 mA DC FAN APPROVALS: TUV; UL 11 CFM 70000 h 32 dB 4.32 mmH2O 1.12 W 6000 rpm CE; CUL 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 16 g 10 mm 45 mm SUNON INC compliant SUNON
MF40201VX-1000U-F99
SUNON USA
$3.1174 Yes Active 12 V 92 mA DC FAN APPROVAL: UL 10.8 CFM 70000 h 27.5 dB 7.366 mmH2O 1.11 W 8000 rpm CE;CUR;TUV 70 °C -10 °C POLYETHYLENE PBT AXIAL BOX VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant SUNON
MB45101V2-000U-A99
SUNON USA
$3.1186 Yes Obsolete 12 V 105 mA DC FAN APPROVAL: UL 9.2 CFM 70000 h 27 dB 3.048 mmH2O 1.26 W 5000 rpm CUL; TUV 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 18.5 g 10 mm 45 mm SUNON INC compliant SUNON
AFB03512HA
Delta Electronics Inc
$3.1232 Yes Active 12 V DC FAN 5.5 CFM 22 dB 2.7 mmH2O 7000 rpm UL, CSA AXIAL BALL 35 mm 10 g 10 mm 35 mm DELTA ELECTRONICS INC compliant
MF50151VX-1000U-A99
SUNON USA
$3.1756 Yes Active 12 V 127 mA DC FAN APPROVAL: TUV; UL 18.6 CFM 70000 h 38.1 dB 7.874 mmH2O 1.53 W 7200 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 15 mm 50 mm SUNON INC compliant SUNON
MF50151V2-1000U-A99
SUNON USA
$3.2730 Yes Active 12 V 54 mA DC FAN APPROVAL: TUV; UL 13 CFM 70000 h 29 dB 4.318 mmH2O 600 mW 5000 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 15 mm 50 mm SUNON INC compliant SUNON
MF30060V1-1000U-A99
SUNON USA
$3.2968 Yes Active 5 V 112 mA DC FAN APPROVALS: TUV; UL; VDE 4.9 CFM 23.6 dB 4.318 mmH2O 560 mW 9100 rpm CE; CUL AXIAL VAPO 30 mm 6 g 6.5 mm 30 mm SUNON INC compliant SUNON
MF30100V1-1000U-A99
SUNON USA
$3.4256 Yes Active 5 V 138 mA DC FAN APPROVALS: TUV; UL 5.5 CFM 70000 h 23 dB 5.08 mmH2O 690 mW 11000 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 30 mm 7.8 g 10 mm 30 mm SUNON INC compliant SUNON