Filter Your Search
41 - 50 of 16,361 results
|
MF40200V2-1000U-A99
SUNON USA
|
$2.7224 | Yes | Yes | Active | 5 V | 107 mA | DC FAN | APPROVAL: TUV; UL | 7.7 CFM | 21 dB | 4.318 mmH2O | 540 mW | 6000 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | ||||||||
|
MF40101V2-1000U-A99
SUNON USA
|
$2.9799 | Yes | Yes | Active | 12 V | 40 mA | DC FAN | APPROVALS: TUV; UL; VDE | 7 CFM | 20.6 dB | 3.047 mmH2O | 480 mW | 5800 rpm | CE; CUL | AXIAL | VAPO | 40 mm | 15.6 g | 10 mm | 40 mm | SUNON INC | compliant | SUNON | |||||||
|
MF30060V2-1000U-A99
SUNON USA
|
$3.0404 | Yes | Active | 5 V | 83 mA | DC FAN | APPROVAL: TUV; UL | 3.7 CFM | 70000 h | 15.7 dB | 2.794 mmH2O | 420 mW | 7100 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | VAPO | 30 mm | 6 g | 6.5 mm | 30 mm | SUNON INC | compliant | SUNON | |||||
|
MF30100V2-1000U-A99
SUNON USA
|
$3.0503 | Yes | Active | 5 V | 80 mA | DC FAN | APPROVALS: TUV; UL; VDE | 4.7 CFM | 21 dB | 0.17 mmH2O | 400 mW | 9500 rpm | CE; CUL | AXIAL | VAPO | 30 mm | 7.8 g | 10 mm | 30 mm | SUNON INC | compliant | SUNON | ||||||||
|
MF40201VX-1000U-F99
SUNON USA
|
$3.0987 | Yes | Active | 12 V | 92 mA | DC FAN | APPROVAL: UL | 10.8 CFM | 70000 h | 27.5 dB | 7.366 mmH2O | 1.11 W | 8000 rpm | CE;CUR;TUV | 70 °C | -10 °C | POLYETHYLENE PBT | AXIAL | BOX | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | SUNON | |||
|
ME45100V1-000U-A99
SUNON USA
|
$3.1089 | Yes | Obsolete | 5 V | 223 mA | DC FAN | APPROVALS: TUV; UL | 11 CFM | 70000 h | 32 dB | 4.32 mmH2O | 1.12 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 16 g | 10 mm | 45 mm | SUNON INC | compliant | SUNON | |||
|
MB45101V2-000U-A99
SUNON USA
|
$3.1181 | Yes | Obsolete | 12 V | 105 mA | DC FAN | APPROVAL: UL | 9.2 CFM | 70000 h | 27 dB | 3.048 mmH2O | 1.26 W | 5000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 18.5 g | 10 mm | 45 mm | SUNON INC | compliant | SUNON | |||
|
AFB03512HA
Delta Electronics Inc
|
$3.1232 | Yes | Active | 12 V | DC FAN | 5.5 CFM | 22 dB | 2.7 mmH2O | 7000 rpm | UL, CSA | AXIAL | BALL | 35 mm | 10 g | 10 mm | 35 mm | DELTA ELECTRONICS INC | compliant | ||||||||||||
|
MF50151VX-1000U-A99
SUNON USA
|
$3.1671 | Yes | Active | 12 V | 127 mA | DC FAN | APPROVAL: TUV; UL | 18.6 CFM | 70000 h | 38.1 dB | 7.874 mmH2O | 1.53 W | 7200 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 15 mm | 50 mm | SUNON INC | compliant | SUNON | ||||
|
MF50151V2-1000U-A99
SUNON USA
|
$3.2650 | Yes | Active | 12 V | 54 mA | DC FAN | APPROVAL: TUV; UL | 13 CFM | 70000 h | 29 dB | 4.318 mmH2O | 600 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 15 mm | 50 mm | SUNON INC | compliant | SUNON |