Parametric results for: MF60251V1-1000U-A99 under Fans/Blowers

Filter Your Search

31 - 40 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HA40101V4-1000U-A99
SUNON USA
$2.1450 Yes Yes Active 12 V 38 mA DC FAN APPROVAL: TUV 5.4 CFM 70000 h 15.7 dB 2.286 mmH2O 460 mW 5000 rpm CE;CUL;UL 70 °C -10 °C POLYETHYLENE PBT VAPO 40 mm 15.4 g 40 mm 10 mm SUNON INC unknown SUNON
MC002110
SPC Multicomp
$2.1572 Active DC FAN SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
MF40101V2-1000U-G99
SUNON USA
$2.1610 Yes Active 12 V 48 mA DC FAN APPROVAL: UKCA; UL 7 CFM 70000 h 20.6 dB 3.048 mmH2O 580 mW 5800 rpm CE;CUR;TUV 70 °C -10 °C POLYBUTYLENE TEREPHTHALATE AXIAL VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC unknown SUNON
MF80251V1-1000U-A99
SUNON USA
$2.4265 Yes Yes Active 12 V 120 mA DC FAN APPROVALS: TUV; UL; VDE 41 CFM 33 dB 4.57 mmH2O 1.44 W 3200 rpm CE; CUL AXIAL VAPO 80 mm 75 g 25 mm 80 mm SUNON INC compliant SUNON
MF40100V1-1000U-G99
SUNON USA
$2.4606 Yes Active 5 V 136 mA DC FAN APPROVALS: TUV; UL 8 CFM 70000 h 27.3 dB 4.826 mmH2O 680 mW 7000 rpm CE; CUR 70 °C -10 °C THERMOPLASTIC PBT AXIAL VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC compliant SUNON
MF60251V1-1000U-A99
SUNON USA
$2.4738 Yes Yes Active 12 V 75 mA DC FAN APPROVALS: CUL; IEC; TUV; UKCA; UL 23.5 CFM 27 dB 5.334 mmH2O 900 mW 4500 rpm CCC; CE AXIAL VAPO 60 mm 45 g 60 mm 25 mm SUNON INC unknown SUNON
MF40200V3-1000U-A99
SUNON USA
$2.4883 Yes Yes Active 5 V 75 mA DC FAN APPROVAL: TUV; UL 6.3 CFM 16.5 dB 2.794 mmH2O 380 mW 5000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant SUNON
MF40201V1-1000U-A99
SUNON USA
$2.5785 Yes Yes Active 12 V 58 mA DC FAN APPROVAL: TUV; UL 8.9 CFM 25.5 dB 5.588 mmH2O 700 mW 7000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant
MF50152V1-1000U-A99
SUNON USA
$2.6062 Yes Yes Active 24 V 51 mA DC FAN APPROVAL: UL 17 CFM 70000 h 33 dB 5.842 mmH2O 1.23 W 6100 rpm CE; TUV 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 50 mm 15 mm SUNON INC unknown SUNON
ME80201V1-000U-A99
SUNON USA
$2.6362 Yes Obsolete 12 V 150 mA DC FAN APPROVAL: TUV; UL 36 CFM 70000 h 38 dB 4.57 mmH2O 1.8 W 3300 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT VAPO 80 mm 66 g 20 mm 80 mm SUNON INC compliant SUNON