Parametric results for: OD1238-24MSS01A under Fans/Blowers

Filter Your Search

21 - 30 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
04010SS-12N-AT-00
NMB Technologies Corporation
$1.0000 Yes Active 12 V 60 mA DC FAN 6.7 CFM 30000 h 29 dB 5.08 mmH2O 700 mW 7500 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 40 mm 16 g 10 mm 40 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
MC19674
SPC Multicomp
$1.0403 Yes Active 240 V 70 mA AC FAN BODY MATERIAL : THERMOPLASTIC PBT 36 CFM 39 dB 4.57 mmH2O 14.5 W 2750 rpm UL 70 °C -10 °C AXIAL SLEEVE 91.5 mm 280 g 25.5 mm SPC TECHNOLOGY/ MULTICOMP unknown
MC002103
SPC Multicomp
$1.2425 Active 12 V 180 mA DC FAN 18.6 CFM 30000 h 27.7 dB 3.14 mmH2O 3 W 4500 rpm UL 70 °C -10 °C PBT AXIAL HYDRO WAVE 60 mm 60 mm SPC TECHNOLOGY/ MULTICOMP unknown
EE60251S1-1000U-999
SUNON USA
$1.5563 Yes Active 12 V 122 mA DC FAN APPROVALS: IEC; IECQ; SGS; TUV; UKCA; UL 23.5 CFM 27 dB 5.33 mmH2O 1.47 W 4500 rpm CCC;CE;CUL SLEEVE 60 mm 45 g 60 mm 25 mm SUNON INC unknown
ME45101V1-000U-A99
SUNON USA
$1.9376 Yes Obsolete 12 V 110 mA DC FAN APPROVALS: TUV; UL 11.8 CFM 70000 h 32.5 dB 4.572 mmH2O 1.32 W 6500 rpm CE; CUL 70 °C -10 °C PBT/POLYETHYLENE AXIAL BOX VAPO 45 mm 16 g 10 mm 45 mm SUNON INC compliant
MF50151VX-1000U-G99
SUNON USA
$2.0236 Yes Active 12 V 115 mA DC FAN APPROVAL: TUV; UL 18.6 CFM 70000 h 38.1 dB 7.87 mmH2O 1.38 W 7200 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT BOX VAPO 50 mm 33 g 15 mm 50 mm SUNON INC compliant
MF40101V1-1000U-G99
SUNON USA
$2.0391 Active 12 V 59 mA DC FAN BODY MATERIAL : THERMOPLASTIC PBT, APPROVALS : TUV; UL 8 CFM 70000 h 27.3 dB 4.826 mmH2O 710 mW 7000 rpm CE; CUL 70 °C -10 °C VAPO 40 mm 15.6 g 40 mm 10 mm SUNON INC compliant
EF60252S1-1000U-A99
SUNON USA
$2.0671 Yes Active 24 V 58 mA DC FAN APPROVAL: TUV; UL 23.5 CFM 35000 h 27 dB 5.334 mmH2O 1.4 W 4500 rpm CE; CUL 70 °C -10 °C THERMOPLASTIC PBT SLEEVE 60 mm 45 g 25 mm 60 mm SUNON INC compliant
MF40202V1-1000U-A99
SUNON USA
$2.1986 Yes Yes Active 24 V 32 mA DC FAN APPROVAL: TUV; UL 8.9 CFM 25.5 dB 5.588 mmH2O 770 mW 7000 rpm CE; CUL AXIAL VAPO 40 mm 29 g 40 mm 20 mm SUNON INC compliant
HA40101V4-1000U-A99
SUNON USA
$2.2237 Yes Yes Active 12 V 38 mA DC FAN APPROVAL: TUV 5.4 CFM 70000 h 15.7 dB 2.286 mmH2O 460 mW 5000 rpm CE;CUL;UL 70 °C -10 °C POLYETHYLENE PBT VAPO 40 mm 15.4 g 40 mm 10 mm SUNON INC unknown