Parametric results for: OD1238-24MSS01A under Fans/Blowers

Filter Your Search

11 - 20 of 16,361 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
03510SS-12N-AT-00
NMB Technologies Corporation
$1.0000 Yes Active 12 V 70 mA DC FAN 5.7 CFM 30000 h 27 dB 5.8 mmH2O 800 mW 10000 rpm UL 70 °C -10 °C PLASTIC AXIAL SLEEVE 35 mm 10.5 g 10 mm 35 mm NMB TECHNOLOGIES CORP unknown NMB TECHNOLOGIES
3314NH3
ebm-papst
$1.0000 Yes Active 24 V 250 mA DC FAN 78.28 CFM 25000 h 50 dB 6 W 4350 rpm 75 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 92 mm 190 g 32 mm 92 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
MC36269
SPC Multicomp
$1.0000 Active 24 V 68 mA DC FAN BODY MATERIAL : THERMOPLASTIC PBT 37 CFM 70000 h 30 dB 3.81 mmH2O 1.63 W 2900 rpm UL 70 °C -10 °C AXIAL BALL 80 mm 75 g 25 mm 80 mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro
2406KL-05W-B59-L00
NMB Technologies Corporation
$1.0000 Obsolete DC FAN NMB TECHNOLOGIES CORP unknown
4314NH3
ebm-papst
$1.0000 Yes Active 24 V 460 mA DC FAN 167.74 CFM 17500 h 55 dB 11 W 4050 rpm 70 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 119 mm 250 g 32 mm 119 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
8414NH
ebm-papst
$1.0000 Yes Active 24 V DC FAN 46.5 CFM 70000 h 2.4 W 3600 rpm 70 °C -20 °C AXIAL BALL 80 mm 95 g 25.4 mm 80 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
RLF100-11/12
ebm-papst
$1.0000 Yes Active 12 V 670 mA DC FAN APPROVAL: UL; VDE 37.66 CFM 30000 h 8 W 5100 rpm CE; CSA 75 °C -20 °C GLASS FILLED POLYAMIDE CENTRIFUGAL BALL 127 mm 320 g 127 mm 25 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
4314/2U
ebm-papst
$1.0000 Yes Active 24 V DC FAN IP68 100.1 CFM 45 dB 5 W 2800 rpm UL 70 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 119 mm 260 g 32 mm 119 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
6312/2TDHP
ebm-papst
$1.0000 Active 12 V DC FAN 353.147 CFM 37500 h 60 dB 40 W 5500 rpm 70 °C -20 °C GLASS FILLED POLYAMIDE AXIAL BALL 171.5 mm 910 g 50.8 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst
5112N
ebm-papst
$1.0000 Yes Active 12 V DC FAN 147.1 CFM 80000 h 48 dB 9.5 W 2900 rpm 72 °C -25 °C AXIAL BALL 135 mm 650 g 38 mm 135 mm EBM-PAPST MULFINGEN GMBH & CO KG compliant ebm-papst