Filter Your Search
21 - 30 of 16,361 results
|
FAD1-06020CSHW11
Qualtek Electronics Corporation
|
$1.5791 | Obsolete | 12 V | 100 mA | DC FAN | APPROVAL: UL | 16.459 CFM | 30000 h | 31 dB | 3.403 mmH2O | 1.44 W | 4600 rpm | CE;CUL;TUV | 60 °C | -10 °C | PLASTIC | AXIAL | SLEEVE | 60 mm | 49 g | 20 mm | 60 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
MC002106
SPC Multicomp
|
$1.6775 | Active | DC FAN | SPC TECHNOLOGY/ MULTICOMP | unknown | |||||||||||||||||||||
|
FAD1-04010CHLW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 12 V | 60 mA | DC FAN | APPROVAL: TUV; UL | 4.2 CFM | 50000 h | 21 dB | 1.524 mmH2O | 720 mW | 4200 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-04010DHLW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 24 V | 30 mA | DC FAN | APPROVAL: TUV; UL | 4.2 CFM | 50000 h | 21 dB | 1.524 mmH2O | 720 mW | 4200 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-04010CHMW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 12 V | 60 mA | DC FAN | APPROVAL: TUV; UL | 5 CFM | 50000 h | 22 dB | 1.981 mmH2O | 720 mW | 4800 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-04010CHHW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 12 V | 90 mA | DC FAN | APPROVAL: TUV; UL | 6.2 CFM | 50000 h | 26 dB | 2.54 mmH2O | 1.08 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-04010CHAW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 12 V | 40 mA | DC FAN | APPROVAL: TUV; UL | 3.3 CFM | 50000 h | 14 dB | 1.117 mmH2O | 480 mW | 3300 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-04010DHMW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 24 V | 40 mA | DC FAN | APPROVAL: TUV; UL | 5 CFM | 50000 h | 22 dB | 1.981 mmH2O | 960 mW | 4800 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-04010BHMW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 5 V | 110 mA | DC FAN | APPROVAL: TUV; UL | 5 CFM | 50000 h | 22 dB | 1.981 mmH2O | 550 mW | 4800 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown | ||
|
FAD1-04010DHHW11
Qualtek Electronics Corporation
|
$1.7801 | Active | 24 V | 60 mA | DC FAN | APPROVAL: TUV; UL | 6.2 CFM | 50000 h | 26 dB | 2.54 mmH2O | 1.44 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | PLASTIC | AXIAL | HYDRO DYNAMIC | 40 mm | 17 g | 10.5 mm | 40 mm | QUALTEK ELECTRONICS CORP | unknown |