Filter Your Search
41 - 50 of 16,361 results
|
ME45100V1-000U-A99
SUNON USA
|
$3.1244 | Yes | Obsolete | 5 V | 223 mA | DC FAN | APPROVALS: TUV; UL | 11 CFM | 70000 h | 32 dB | 4.32 mmH2O | 1.12 W | 6000 rpm | CE; CUL | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 16 g | 10 mm | 45 mm | SUNON INC | compliant | |||
|
MB45101V2-000U-A99
SUNON USA
|
$3.1388 | Yes | Obsolete | 12 V | 105 mA | DC FAN | APPROVAL: UL | 9.2 CFM | 70000 h | 27 dB | 3.048 mmH2O | 1.26 W | 5000 rpm | CUL; TUV | 70 °C | -10 °C | PBT/POLYETHYLENE | AXIAL | BOX | VAPO | 45 mm | 18.5 g | 10 mm | 45 mm | SUNON INC | compliant | |||
|
MF40201VX-1000U-F99
SUNON USA
|
$3.1390 | Yes | Active | 12 V | 92 mA | DC FAN | APPROVAL: UL | 10.8 CFM | 70000 h | 27.5 dB | 7.366 mmH2O | 1.11 W | 8000 rpm | CE;CUR;TUV | 70 °C | -10 °C | POLYETHYLENE PBT | AXIAL | BOX | VAPO | 40 mm | 29 g | 40 mm | 20 mm | SUNON INC | compliant | |||
|
MF50151VX-1000U-A99
SUNON USA
|
$3.1652 | Yes | Active | 12 V | 127 mA | DC FAN | APPROVAL: TUV; UL | 18.6 CFM | 70000 h | 38.1 dB | 7.874 mmH2O | 1.53 W | 7200 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 15 mm | 50 mm | SUNON INC | compliant | ||||
|
MF30060V1-1000U-A99
SUNON USA
|
$3.2033 | Yes | Active | 5 V | 112 mA | DC FAN | APPROVALS: TUV; UL; VDE | 4.9 CFM | 23.6 dB | 4.318 mmH2O | 560 mW | 9100 rpm | CE; CUL | AXIAL | VAPO | 30 mm | 6 g | 6.5 mm | 30 mm | SUNON INC | compliant | ||||||||
|
MF50151V2-1000U-A99
SUNON USA
|
$3.2611 | Yes | Active | 12 V | 54 mA | DC FAN | APPROVAL: TUV; UL | 13 CFM | 70000 h | 29 dB | 4.318 mmH2O | 600 mW | 5000 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 50 mm | 33 g | 15 mm | 50 mm | SUNON INC | compliant | ||||
|
MF40101VX-1000U-A99
SUNON USA
|
$3.4423 | Yes | Yes | Active | 12 V | 101 mA | DC FAN | APPROVALS: TUV; UL | 9.9 CFM | 70000 h | 31.4 dB | 6.35 mmH2O | 1.22 W | 8500 rpm | CE; CUL | 70 °C | -10 °C | GLASS FILLED PBT | VAPO | 40 mm | 15.6 g | 10 mm | 40 mm | SUNON INC | compliant | ||||
|
MF30100V1-1000U-A99
SUNON USA
|
$3.4527 | Yes | Active | 5 V | 138 mA | DC FAN | APPROVALS: TUV; UL | 5.5 CFM | 70000 h | 23 dB | 5.08 mmH2O | 690 mW | 11000 rpm | CE; CUL | 70 °C | -10 °C | THERMOPLASTIC PBT | BOX | VAPO | 30 mm | 7.8 g | 10 mm | 30 mm | SUNON INC | compliant | ||||
|
MF80251V1-1000U-A99
SUNON USA
|
$3.6094 | Yes | Yes | Active | 12 V | 120 mA | DC FAN | APPROVALS: TUV; UL; VDE | 41 CFM | 33 dB | 4.57 mmH2O | 1.44 W | 3200 rpm | CE; CUL | AXIAL | VAPO | 80 mm | 75 g | 25 mm | 80 mm | SUNON INC | compliant | |||||||
|
9A0812H401
Sanyo-Denki Co Ltd
|
$3.7302 | Yes | Active | 12 V | 130 mA | DC FAN | 36.4 CFM | 40000 h | 29 dB | 3.607 mmH2O | 1.56 W | 2900 rpm | CSA;TUV;UL | 70 °C | -20 °C | PLASTIC | 80 mm | 90 g | 25 mm | 80 mm | SANYO DENKI AMERICA INC | unknown |